RES 9.76K OHM 1/8W .5% SMD 0805 - 9T08052A9761DAHFT
| Digi-Key Part Number | 9T08052A9761DAHFT-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | 9T08052A9761DAHFT | |||
| Description | RES 9.76K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A9761DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 9.76K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A9761DAHFT 9T08052A9761DAHFT |
RES 9.76K OHM 1/8W .5% SMD 0805 - 9T08052A9761DAHFT (9T08052A9761DAHFT-ND)
Related parts:RES 9.76K OHM 1/8W .5% SMD 0805 - 9T08052A9761DAHFT
Order 'res 9.76k ohm 1/8w .5% smd 0805 - 9T08052A9761DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9761DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DBHFT-ND.
RES 100K OHM 1/8W .5% SMD 0805 - 9T08052A1003DAHFT
Order 'res 100k ohm 1/8w .5% smd 0805 - 9T08052A1003DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003DAHFT-ND.
RES 100K OHM 1/8W .5% SMD 0805 - 9T08052A1003DBHFT
Order 'res 100k ohm 1/8w .5% smd 0805 - 9T08052A1003DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003DBHFT-ND.
RES 1.00M OHM 1/8W .5% SMD 0805 - 9T08052A1004DAHFT
Order 'res 1.00m ohm 1/8w .5% smd 0805 - 9T08052A1004DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1004DAHFT-ND.
RES 1.00M OHM 1/8W .5% SMD 0805 - 9T08052A1004DBHFT
Order 'res 1.00m ohm 1/8w .5% smd 0805 - 9T08052A1004DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1004DBHFT-ND.
RES 102 OHM 1/8W .5% SMD 0805 - 9T08052A1020DAHFT
Order 'res 102 ohm 1/8w .5% smd 0805 - 9T08052A1020DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1020DAHFT-ND.
RES 102 OHM 1/8W .5% SMD 0805 - 9T08052A1020DBHFT
Order 'res 102 ohm 1/8w .5% smd 0805 - 9T08052A1020DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1020DBHFT-ND.
RES 1.02K OHM 1/8W .5% SMD 0805 - 9T08052A1021DAHFT
Order 'res 1.02k ohm 1/8w .5% smd 0805 - 9T08052A1021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1021DAHFT-ND.
RES 1.02K OHM 1/8W .5% SMD 0805 - 9T08052A1021DBHFT
Order 'res 1.02k ohm 1/8w .5% smd 0805 - 9T08052A1021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1021DBHFT-ND.
Send this link via E-Mail
Help With This Screen