RES 976 OHM 1/8W .1% SMD 0805 - 9T08052A9760BBHFT
| Digi-Key Part Number | 9T08052A9760BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A9760BBHFT | |||
| Description | RES 976 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A9760BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 976 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A9760BBHFT 9T08052A9760BBHFT |
RES 976 OHM 1/8W .1% SMD 0805 - 9T08052A9760BBHFT (9T08052A9760BBHFT-ND)
Related parts:RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CAHFT
Order 'res 976 ohm 1/8w .25% smd 0805 - 9T08052A9760CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CAHFT-ND.
RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CBHFT
Order 'res 976 ohm 1/8w .25% smd 0805 - 9T08052A9760CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CBHFT-ND.
RES 976 OHM 1/8W .5% SMD 0805 - 9T08052A9760DAHFT
Order 'res 976 ohm 1/8w .5% smd 0805 - 9T08052A9760DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760DAHFT-ND.
RES 976 OHM 1/8W .5% SMD 0805 - 9T08052A9760DBHFT
Order 'res 976 ohm 1/8w .5% smd 0805 - 9T08052A9760DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760DBHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CAHFT
Order 'res 97.6 ohm 1/8w .25% smd 0805 - 9T08052A97R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CAHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CBHFT
Order 'res 97.6 ohm 1/8w .25% smd 0805 - 9T08052A97R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CBHFT-ND.
RES 97.6 OHM 1/8W .5% SMD 0805 - 9T08052A97R6DAHFT
Order 'res 97.6 ohm 1/8w .5% smd 0805 - 9T08052A97R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6DAHFT-ND.
RES 97.6 OHM 1/8W .5% SMD 0805 - 9T08052A97R6DBHFT
Order 'res 97.6 ohm 1/8w .5% smd 0805 - 9T08052A97R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6DBHFT-ND.
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRD07976RL
Order 'res 976 ohm 1/8w .25% smd 0805 - RT0805CRD07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07976RL-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRD0797R6L
Order 'res 97.6 ohm 1/8w .25% smd 0805 - RT0805CRD0797R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0797R6L-ND.
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRE07976RL
Order 'res 976 ohm 1/8w .25% smd 0805 - RT0805CRE07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07976RL-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRE0797R6L
Order 'res 97.6 ohm 1/8w .25% smd 0805 - RT0805CRE0797R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0797R6L-ND.
RES 976 OHM 1/8W .5% SMD 0805 - RT0805DRD07976RL
Order 'res 976 ohm 1/8w .5% smd 0805 - RT0805DRD07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07976RL-ND.
RES 97.6 OHM 1/8W .5% SMD 0805 - RT0805DRD0797R6L
Order 'res 97.6 ohm 1/8w .5% smd 0805 - RT0805DRD0797R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0797R6L-ND.
RES 976 OHM 1/8W .5% SMD 0805 - RT0805DRE07976RL
Order 'res 976 ohm 1/8w .5% smd 0805 - RT0805DRE07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07976RL-ND.
Send this link via E-Mail
Help With This Screen