RES 953K OHM 1/8W .25% SMD 0805 - 9T08052A9533CAHFT
| Digi-Key Part Number | 9T08052A9533CAHFT-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | 9T08052A9533CAHFT | |||
| Description | RES 953K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A9533CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 953K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A9533CAHFT 9T08052A9533CAHFT |
RES 953K OHM 1/8W .25% SMD 0805 - 9T08052A9533CAHFT (9T08052A9533CAHFT-ND)
Related parts:RES 953K OHM 1/8W .25% SMD 0805 - 9T08052A9533CAHFT
Order 'res 953k ohm 1/8w .25% smd 0805 - 9T08052A9533CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9533CAHFT-ND.
RES 9.53K OHM 1/8W .25% SMD 0805 - 9T08052A9531CAHFT
Order 'res 9.53k ohm 1/8w .25% smd 0805 - 9T08052A9531CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9531CAHFT-ND.
RES 9.53K OHM 1/8W .25% SMD 0805 - 9T08052A9531CBHFT
Order 'res 9.53k ohm 1/8w .25% smd 0805 - 9T08052A9531CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9531CBHFT-ND.
RES 95.3K OHM 1/8W .25% SMD 0805 - 9T08052A9532CAHFT
Order 'res 95.3k ohm 1/8w .25% smd 0805 - 9T08052A9532CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9532CAHFT-ND.
RES 95.3K OHM 1/8W .25% SMD 0805 - 9T08052A9532CBHFT
Order 'res 95.3k ohm 1/8w .25% smd 0805 - 9T08052A9532CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9532CBHFT-ND.
RES 953K OHM 1/8W .25% SMD 0805 - 9T08052A9533CBHFT
Order 'res 953k ohm 1/8w .25% smd 0805 - 9T08052A9533CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9533CBHFT-ND.
RES 953K OHM 1/8W .25% SMD 0805 - RT0805CRD07953KL
Order 'res 953k ohm 1/8w .25% smd 0805 - RT0805CRD07953KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07953KL-ND.
RES 95.3K OHM 1/8W .25% SMD 0805 - RT0805CRD0795K3L
Order 'res 95.3k ohm 1/8w .25% smd 0805 - RT0805CRD0795K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0795K3L-ND.
RES 9.53K OHM 1/8W .25% SMD 0805 - RT0805CRD079K53L
Order 'res 9.53k ohm 1/8w .25% smd 0805 - RT0805CRD079K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD079K53L-ND.
RES 953K OHM 1/8W .25% SMD 0805 - RT0805CRE07953KL
Order 'res 953k ohm 1/8w .25% smd 0805 - RT0805CRE07953KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07953KL-ND.
RES 95.3K OHM 1/8W .25% SMD 0805 - RT0805CRE0795K3L
Order 'res 95.3k ohm 1/8w .25% smd 0805 - RT0805CRE0795K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0795K3L-ND.
RES 9.53K OHM 1/8W .25% SMD 0805 - RT0805CRE079K53L
Order 'res 9.53k ohm 1/8w .25% smd 0805 - RT0805CRE079K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE079K53L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen