RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DAHFT
| Digi-Key Part Number | 9T08052A9313DAHFT-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | 9T08052A9313DAHFT | |||
| Description | RES 931K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A9313DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 931K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A9313DAHFT 9T08052A9313DAHFT |
RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DAHFT (9T08052A9313DAHFT-ND)
Related parts:RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DAHFT
Order 'res 931k ohm 1/8w .5% smd 0805 - 9T08052A9313DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313DAHFT-ND.
RES 9.31K OHM 1/8W .5% SMD 0805 - 9T08052A9311DAHFT
Order 'res 9.31k ohm 1/8w .5% smd 0805 - 9T08052A9311DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311DAHFT-ND.
RES 9.31K OHM 1/8W .5% SMD 0805 - 9T08052A9311DBHFT
Order 'res 9.31k ohm 1/8w .5% smd 0805 - 9T08052A9311DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9311DBHFT-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - 9T08052A9312DAHFT
Order 'res 93.1k ohm 1/8w .5% smd 0805 - 9T08052A9312DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312DAHFT-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - 9T08052A9312DBHFT
Order 'res 93.1k ohm 1/8w .5% smd 0805 - 9T08052A9312DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9312DBHFT-ND.
RES 931K OHM 1/8W .5% SMD 0805 - 9T08052A9313DBHFT
Order 'res 931k ohm 1/8w .5% smd 0805 - 9T08052A9313DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9313DBHFT-ND.
RES 931K OHM 1/8W .5% SMD 0805 - RT0805DRD07931KL
Order 'res 931k ohm 1/8w .5% smd 0805 - RT0805DRD07931KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07931KL-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - RT0805DRD0793K1L
Order 'res 93.1k ohm 1/8w .5% smd 0805 - RT0805DRD0793K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0793K1L-ND.
RES 9.31K OHM 1/8W .5% SMD 0805 - RT0805DRD079K31L
Order 'res 9.31k ohm 1/8w .5% smd 0805 - RT0805DRD079K31L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD079K31L-ND.
RES 931K OHM 1/8W .5% SMD 0805 - RT0805DRE07931KL
Order 'res 931k ohm 1/8w .5% smd 0805 - RT0805DRE07931KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07931KL-ND.
RES 93.1K OHM 1/8W .5% SMD 0805 - RT0805DRE0793K1L
Order 'res 93.1k ohm 1/8w .5% smd 0805 - RT0805DRE0793K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0793K1L-ND.
RES 9.31K OHM 1/8W .5% SMD 0805 - RT0805DRE079K31L
Order 'res 9.31k ohm 1/8w .5% smd 0805 - RT0805DRE079K31L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE079K31L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen