CAP .022UF 50V UF(B) FILM SMD - ECW-U1H223JB5 - Capacitors
| Digi-Key Part Number | PCF1050TR-ND |
2000 6000 10000 24000 |
.23600 .22000 .20400 .19200 |
Extended Price
472.00 1320.00 2040.00 4608.00 |
| Manufacturer Part Number | ECW-U1H223JB5 | |||
| Description | CAP .022UF 50V UF(B) FILM SMD | |||
| Quantity Available | 184000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U1H223JB5 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U1H223JB5 ECWU1H223JB5 PCF1050TR ND PCF1050TRND PCF1050TR |
ECW-U1H223JB5 Specification Sheet
CAP .022UF 50V UF(B) FILM SMD - ECW-U1H223JB5 (PCF1050TR-ND) - Capacitors
Related parts Capacitors :CAP .022UF 50V UF(B) FILM SMD - ECW-U1H223JB5
Order 'cap .022uf 50v uf(b) film smd - ECW-U1H223JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1050TR-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP .1UF 50V STACK METAL FILM - ECQ-V1H104JL
Order 'cap .1uf 50v stack metal film - ECQ-V1H104JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4525-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q
Order 'cap 680uf 35v elect fk smd - EEV-FK1V681Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3465TR-ND.
Send this link via E-Mail
Help With This Screen
