RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CAHFT
| Digi-Key Part Number | 9T08052A7873CAHFT-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | 9T08052A7873CAHFT | |||
| Description | RES 787K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A7873CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 787K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A7873CAHFT 9T08052A7873CAHFT |
RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CAHFT (9T08052A7873CAHFT-ND)
Related parts:RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CAHFT
Order 'res 787k ohm 1/8w .25% smd 0805 - 9T08052A7873CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873CAHFT-ND.
RES 7.87K OHM 1/8W .25% SMD 0805 - 9T08052A7871CAHFT
Order 'res 7.87k ohm 1/8w .25% smd 0805 - 9T08052A7871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871CAHFT-ND.
RES 7.87K OHM 1/8W .25% SMD 0805 - 9T08052A7871CBHFT
Order 'res 7.87k ohm 1/8w .25% smd 0805 - 9T08052A7871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871CBHFT-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - 9T08052A7872CAHFT
Order 'res 78.7k ohm 1/8w .25% smd 0805 - 9T08052A7872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872CAHFT-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - 9T08052A7872CBHFT
Order 'res 78.7k ohm 1/8w .25% smd 0805 - 9T08052A7872CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872CBHFT-ND.
RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CBHFT
Order 'res 787k ohm 1/8w .25% smd 0805 - 9T08052A7873CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873CBHFT-ND.
RES 787K OHM 1/8W .25% SMD 0805 - RT0805CRD07787KL
Order 'res 787k ohm 1/8w .25% smd 0805 - RT0805CRD07787KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07787KL-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - RT0805CRD0778K7L
Order 'res 78.7k ohm 1/8w .25% smd 0805 - RT0805CRD0778K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0778K7L-ND.
RES 7.87K OHM 1/8W .25% SMD 0805 - RT0805CRD077K87L
Order 'res 7.87k ohm 1/8w .25% smd 0805 - RT0805CRD077K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD077K87L-ND.
RES 787K OHM 1/8W .25% SMD 0805 - RT0805CRE07787KL
Order 'res 787k ohm 1/8w .25% smd 0805 - RT0805CRE07787KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07787KL-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - RT0805CRE0778K7L
Order 'res 78.7k ohm 1/8w .25% smd 0805 - RT0805CRE0778K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0778K7L-ND.
RES 7.87K OHM 1/8W .25% SMD 0805 - RT0805CRE077K87L
Order 'res 7.87k ohm 1/8w .25% smd 0805 - RT0805CRE077K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE077K87L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen