RES 787K OHM 1/8W .1% SMD 0805 - 9T08052A7873BAHFT - Resistors
| Digi-Key Part Number | 9T08052A7873BAHFT-ND |
5000 |
.24720 |
Extended Price
1236.00 |
| Manufacturer Part Number | 9T08052A7873BAHFT | |||
| Description | RES 787K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A7873BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 787K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A7873BAHFT 9T08052A7873BAHFT |
RES 787K OHM 1/8W .1% SMD 0805 - 9T08052A7873BAHFT (9T08052A7873BAHFT-ND) - Resistors
Related parts Resistors:RES 7.87K OHM 1/8W .25% SMD 0805 - 9T08052A7871CAHFT
Order 'res 7.87k ohm 1/8w .25% smd 0805 - 9T08052A7871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871CAHFT-ND.
RES 7.87K OHM 1/8W .25% SMD 0805 - 9T08052A7871CBHFT
Order 'res 7.87k ohm 1/8w .25% smd 0805 - 9T08052A7871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871CBHFT-ND.
RES 7.87K OHM 1/8W .5% SMD 0805 - 9T08052A7871DAHFT
Order 'res 7.87k ohm 1/8w .5% smd 0805 - 9T08052A7871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871DAHFT-ND.
RES 7.87K OHM 1/8W .5% SMD 0805 - 9T08052A7871DBHFT
Order 'res 7.87k ohm 1/8w .5% smd 0805 - 9T08052A7871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7871DBHFT-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - 9T08052A7872CAHFT
Order 'res 78.7k ohm 1/8w .25% smd 0805 - 9T08052A7872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872CAHFT-ND.
RES 78.7K OHM 1/8W .25% SMD 0805 - 9T08052A7872CBHFT
Order 'res 78.7k ohm 1/8w .25% smd 0805 - 9T08052A7872CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872CBHFT-ND.
RES 78.7K OHM 1/8W .5% SMD 0805 - 9T08052A7872DAHFT
Order 'res 78.7k ohm 1/8w .5% smd 0805 - 9T08052A7872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872DAHFT-ND.
RES 78.7K OHM 1/8W .5% SMD 0805 - 9T08052A7872DBHFT
Order 'res 78.7k ohm 1/8w .5% smd 0805 - 9T08052A7872DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7872DBHFT-ND.
RES 787K OHM 1/8W .1% SMD 0805 - 9T08052A7873BBHFT
Order 'res 787k ohm 1/8w .1% smd 0805 - 9T08052A7873BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873BBHFT-ND.
RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CAHFT
Order 'res 787k ohm 1/8w .25% smd 0805 - 9T08052A7873CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873CAHFT-ND.
RES 787K OHM 1/8W .25% SMD 0805 - 9T08052A7873CBHFT
Order 'res 787k ohm 1/8w .25% smd 0805 - 9T08052A7873CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873CBHFT-ND.
RES 787K OHM 1/8W .5% SMD 0805 - 9T08052A7873DAHFT
Order 'res 787k ohm 1/8w .5% smd 0805 - 9T08052A7873DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873DAHFT-ND.
RES 787K OHM 1/8W .5% SMD 0805 - 9T08052A7873DBHFT
Order 'res 787k ohm 1/8w .5% smd 0805 - 9T08052A7873DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873DBHFT-ND.
RES 787K OHM 1/8W 1% SMD 0805 - 9T08052A7873FBHFT
Order 'res 787k ohm 1/8w 1% smd 0805 - 9T08052A7873FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7873FBHFT-ND.
RES 787K OHM 1/8W .1% SMD 0805 - RT0805BRD07787KL
Order 'res 787k ohm 1/8w .1% smd 0805 - RT0805BRD07787KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07787KL-ND.
Send this link via E-Mail
Help With This Screen