RES 787 OHM 1/8W .1% SMD 0805 - 9T08052A7870BBHFT - Resistors
787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A7870BBHFT
| Digi-Key Part Number | 9T08052A7870BBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A7870BBHFT | |||
| Description | RES 787 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A7870BBHFT
| Technical/Catalog Information | 9T08052A7870BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 787 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A7870BBHFT 9T08052A7870BBHFT |
RES 787 OHM 1/8W .1% SMD 0805 - 9T08052A7870BBHFT (9T08052A7870BBHFT-ND) - Resistors
Related parts 787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A7870BBHFTRES 78.7 OHM 1/8W 1% 0805 SMD - 9C08052A78R7FKHFT
Order 'res 78.7 ohm 1/8w 1% 0805 smd - 9C08052A78R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-78.7CCT-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - 9C08052A7R87FGHFT
Order 'res 7.87 ohm 1/8w 1% 0805 smd - 9C08052A7R87FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87CCT-ND.
RES 787 OHM 1/8W 1% 0805 SMD - 9C08052A7870FKHFT
Order 'res 787 ohm 1/8w 1% 0805 smd - 9C08052A7870FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-787CCT-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - 9C08052A78R7FKHFT
Order 'res 78.7 ohm 1/8w 1% 0805 smd - 9C08052A78R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-78.7CDKR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - 9C08052A7870FKHFT
Order 'res 787 ohm 1/8w 1% 0805 smd - 9C08052A7870FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-787CDKR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - 9C08052A7R87FGHFT
Order 'res 7.87 ohm 1/8w 1% 0805 smd - 9C08052A7R87FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87CDKR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - RC0805FR-077R87L
Order 'res 7.87 ohm 1/8w 1% 0805 smd - RC0805FR-077R87L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87CRCT-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - RC0805FR-0778R7L
Order 'res 78.7 ohm 1/8w 1% 0805 smd - RC0805FR-0778R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-78.7CRCT-ND.
RES 787 OHM 1/8W 1% 0805 SMD - RC0805FR-07787RL
Order 'res 787 ohm 1/8w 1% 0805 smd - RC0805FR-07787RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-787CRCT-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - RC0805FR-077R87L
Order 'res 7.87 ohm 1/8w 1% 0805 smd - RC0805FR-077R87L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87CRDKR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - RC0805FR-07787RL
Order 'res 787 ohm 1/8w 1% 0805 smd - RC0805FR-07787RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-787CRDKR-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - RC0805FR-0778R7L
Order 'res 78.7 ohm 1/8w 1% 0805 smd - RC0805FR-0778R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-78.7CRDKR-ND.
RES 7.87 OHM 1/8W 1% 0805 SMD - RC0805FR-077R87L
Order 'res 7.87 ohm 1/8w 1% 0805 smd - RC0805FR-077R87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.87CRTR-ND.
RES 787 OHM 1/8W 1% 0805 SMD - RC0805FR-07787RL
Order 'res 787 ohm 1/8w 1% 0805 smd - RC0805FR-07787RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-787CRTR-ND.
RES 78.7 OHM 1/8W 1% 0805 SMD - RC0805FR-0778R7L
Order 'res 78.7 ohm 1/8w 1% 0805 smd - RC0805FR-0778R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-78.7CRTR-ND.
Options for 787 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A7870BBHFT
Send this link via E-Mail
Help With This Screen
