Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 769 OHM 1/8W 1% SMD 0805 - 9T08052A7690FBHFT - Resistors

Digi-Key Part Number 9T08052A7690FBHFT-ND
Price Break
10000
Unit Price
.01508
Extended Price
150.80
Manufacturer Part Number9T08052A7690FBHFT
DescriptionRES 769 OHM 1/8W 1% SMD 0805
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9T08052A7690FBHFT
VendorYageo
CategoryResistors
Resistance In Ohms769
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T08052A7690FBHFT
9T08052A7690FBHFT


Image of RES 769 OHM 1/8W 1% SMD 0805 - 9T08052A7690FBHFT

RES 769 OHM 1/8W 1% SMD 0805 - 9T08052A7690FBHFT (9T08052A7690FBHFT-ND) - Resistors

Related parts Resistors:
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CAHFT
 Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CAHFT-ND.
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CBHFT
 Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CBHFT-ND.
RES 769 OHM 1/8W .5% SMD 0805 - 9T08052A7690DAHFT
 Order 'res 769 ohm 1/8w .5% smd 0805 - 9T08052A7690DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690DAHFT-ND.
RES 769 OHM 1/8W .5% SMD 0805 - 9T08052A7690DBHFT
 Order 'res 769 ohm 1/8w .5% smd 0805 - 9T08052A7690DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690DBHFT-ND.
RES 76.9 OHM 1/8W .1% SMD 0805 - 9T08052A76R9BAHFT
 Order 'res 76.9 ohm 1/8w .1% smd 0805 - 9T08052A76R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9BAHFT-ND.
RES 76.9 OHM 1/8W .1% SMD 0805 - 9T08052A76R9BBHFT
 Order 'res 76.9 ohm 1/8w .1% smd 0805 - 9T08052A76R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9BBHFT-ND.
RES 76.9 OHM 1/8W .25% SMD 0805 - 9T08052A76R9CAHFT
 Order 'res 76.9 ohm 1/8w .25% smd 0805 - 9T08052A76R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9CAHFT-ND.
RES 76.9 OHM 1/8W .25% SMD 0805 - 9T08052A76R9CBHFT
 Order 'res 76.9 ohm 1/8w .25% smd 0805 - 9T08052A76R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9CBHFT-ND.
RES 76.9 OHM 1/8W .5% SMD 0805 - 9T08052A76R9DAHFT
 Order 'res 76.9 ohm 1/8w .5% smd 0805 - 9T08052A76R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9DAHFT-ND.
RES 76.9 OHM 1/8W .5% SMD 0805 - 9T08052A76R9DBHFT
 Order 'res 76.9 ohm 1/8w .5% smd 0805 - 9T08052A76R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9DBHFT-ND.
RES 76.9 OHM 1/8W 1% SMD 0805 - 9T08052A76R9FBHFT
 Order 'res 76.9 ohm 1/8w 1% smd 0805 - 9T08052A76R9FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9FBHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 769 OHM 1/8W .5% SMD 1206 - 9T12062A7690DBHFT Next: RES 769 OHM 1/8W 1% SMD 1206 - 9T12062A7690FBHFT