RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CAHFT
| Digi-Key Part Number | 9T08052A7690CAHFT-ND |
5000 |
.14970 |
Extended Price
748.50 |
| Manufacturer Part Number | 9T08052A7690CAHFT | |||
| Description | RES 769 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A7690CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 769 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A7690CAHFT 9T08052A7690CAHFT |
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CAHFT (9T08052A7690CAHFT-ND)
Related parts :RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CAHFT
Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CAHFT-ND.
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CBHFT
Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CBHFT-ND.
RES 76.9 OHM 1/8W .25% SMD 0805 - 9T08052A76R9CAHFT
Order 'res 76.9 ohm 1/8w .25% smd 0805 - 9T08052A76R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9CAHFT-ND.
RES 76.9 OHM 1/8W .25% SMD 0805 - 9T08052A76R9CBHFT
Order 'res 76.9 ohm 1/8w .25% smd 0805 - 9T08052A76R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A76R9CBHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CBHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CAHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CBHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CBHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CAHFT
Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CBHFT
Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CBHFT-ND.
RES 1.00M OHM 1/8W .25% SMD 0805 - 9T08052A1004CAHFT
Order 'res 1.00m ohm 1/8w .25% smd 0805 - 9T08052A1004CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1004CAHFT-ND.
RES 1.00M OHM 1/8W .25% SMD 0805 - 9T08052A1004CBHFT
Order 'res 1.00m ohm 1/8w .25% smd 0805 - 9T08052A1004CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1004CBHFT-ND.
RES 102 OHM 1/8W .25% SMD 0805 - 9T08052A1020CAHFT
Order 'res 102 ohm 1/8w .25% smd 0805 - 9T08052A1020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1020CAHFT-ND.
Send this link via E-Mail
Help With This Screen