RES 75.0K OHM 1/8W 1% SMD 0805 - 9T08052A7502FBHFT - Resistors
| Digi-Key Part Number | 9T08052A7502FBHFT-ND |
10000 |
.01620 |
Extended Price
162.00 |
| Manufacturer Part Number | 9T08052A7502FBHFT | |||
| Description | RES 75.0K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A7502FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A7502FBHFT 9T08052A7502FBHFT |
RES 75.0K OHM 1/8W 1% SMD 0805 - 9T08052A7502FBHFT (9T08052A7502FBHFT-ND) - Resistors
Related parts Resistors:RES 75.0K OHM 1/8W 1% SMD 0805 - 9T08052A7502FBHFT
Order 'res 75.0k ohm 1/8w 1% smd 0805 - 9T08052A7502FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7502FBHFT-ND.
RES 750K OHM 1/8W .25% SMD 0805 - 9T08052A7503CAHFT
Order 'res 750k ohm 1/8w .25% smd 0805 - 9T08052A7503CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7503CAHFT-ND.
RES 750K OHM 1/8W .25% SMD 0805 - 9T08052A7503CBHFT
Order 'res 750k ohm 1/8w .25% smd 0805 - 9T08052A7503CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7503CBHFT-ND.
RES 750K OHM 1/8W .5% SMD 0805 - 9T08052A7503DAHFT
Order 'res 750k ohm 1/8w .5% smd 0805 - 9T08052A7503DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7503DAHFT-ND.
RES 750K OHM 1/8W .5% SMD 0805 - 9T08052A7503DBHFT
Order 'res 750k ohm 1/8w .5% smd 0805 - 9T08052A7503DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7503DBHFT-ND.
RES 75.0 OHM 1/8W .25% SMD 0805 - 9T08052A75R0CAHFT
Order 'res 75.0 ohm 1/8w .25% smd 0805 - 9T08052A75R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A75R0CAHFT-ND.
RES 75.0 OHM 1/8W .25% SMD 0805 - 9T08052A75R0CBHFT
Order 'res 75.0 ohm 1/8w .25% smd 0805 - 9T08052A75R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A75R0CBHFT-ND.
RES 75.0 OHM 1/8W .5% SMD 0805 - 9T08052A75R0DAHFT
Order 'res 75.0 ohm 1/8w .5% smd 0805 - 9T08052A75R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A75R0DAHFT-ND.
RES 75.0 OHM 1/8W .5% SMD 0805 - 9T08052A75R0DBHFT
Order 'res 75.0 ohm 1/8w .5% smd 0805 - 9T08052A75R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A75R0DBHFT-ND.
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CAHFT
Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CAHFT-ND.
RES 769 OHM 1/8W .25% SMD 0805 - 9T08052A7690CBHFT
Order 'res 769 ohm 1/8w .25% smd 0805 - 9T08052A7690CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690CBHFT-ND.
RES 769 OHM 1/8W .5% SMD 0805 - 9T08052A7690DAHFT
Order 'res 769 ohm 1/8w .5% smd 0805 - 9T08052A7690DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690DAHFT-ND.
RES 769 OHM 1/8W .5% SMD 0805 - 9T08052A7690DBHFT
Order 'res 769 ohm 1/8w .5% smd 0805 - 9T08052A7690DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7690DBHFT-ND.
RES 7.69K OHM 1/8W .25% SMD 0805 - 9T08052A7691CAHFT
Order 'res 7.69k ohm 1/8w .25% smd 0805 - 9T08052A7691CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7691CAHFT-ND.
RES 7.69K OHM 1/8W .25% SMD 0805 - 9T08052A7691CBHFT
Order 'res 7.69k ohm 1/8w .25% smd 0805 - 9T08052A7691CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A7691CBHFT-ND.
Send this link via E-Mail
Help With This Screen