RES 681K OHM 1/8W .25% SMD 0805 - 9T08052A6813CAHFT
| Digi-Key Part Number | 9T08052A6813CAHFT-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | 9T08052A6813CAHFT | |||
| Description | RES 681K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A6813CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 681K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A6813CAHFT 9T08052A6813CAHFT |
RES 681K OHM 1/8W .25% SMD 0805 - 9T08052A6813CAHFT (9T08052A6813CAHFT-ND)
Related parts:RES 681K OHM 1/8W .25% SMD 0805 - 9T08052A6813CAHFT
Order 'res 681k ohm 1/8w .25% smd 0805 - 9T08052A6813CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6813CAHFT-ND.
RES 6.81K OHM 1/8W .25% SMD 0805 - 9T08052A6811CAHFT
Order 'res 6.81k ohm 1/8w .25% smd 0805 - 9T08052A6811CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6811CAHFT-ND.
RES 6.81K OHM 1/8W .25% SMD 0805 - 9T08052A6811CBHFT
Order 'res 6.81k ohm 1/8w .25% smd 0805 - 9T08052A6811CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6811CBHFT-ND.
RES 68.1K OHM 1/8W .25% SMD 0805 - 9T08052A6812CAHFT
Order 'res 68.1k ohm 1/8w .25% smd 0805 - 9T08052A6812CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6812CAHFT-ND.
RES 68.1K OHM 1/8W .25% SMD 0805 - 9T08052A6812CBHFT
Order 'res 68.1k ohm 1/8w .25% smd 0805 - 9T08052A6812CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6812CBHFT-ND.
RES 681K OHM 1/8W .25% SMD 0805 - 9T08052A6813CBHFT
Order 'res 681k ohm 1/8w .25% smd 0805 - 9T08052A6813CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6813CBHFT-ND.
RES 681K OHM 1/8W .25% SMD 0805 - RT0805CRD07681KL
Order 'res 681k ohm 1/8w .25% smd 0805 - RT0805CRD07681KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07681KL-ND.
RES 68.1K OHM 1/8W .25% SMD 0805 - RT0805CRD0768K1L
Order 'res 68.1k ohm 1/8w .25% smd 0805 - RT0805CRD0768K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0768K1L-ND.
RES 6.81K OHM 1/8W .25% SMD 0805 - RT0805CRD076K81L
Order 'res 6.81k ohm 1/8w .25% smd 0805 - RT0805CRD076K81L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD076K81L-ND.
RES 681K OHM 1/8W .25% SMD 0805 - RT0805CRE07681KL
Order 'res 681k ohm 1/8w .25% smd 0805 - RT0805CRE07681KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07681KL-ND.
RES 68.1K OHM 1/8W .25% SMD 0805 - RT0805CRE0768K1L
Order 'res 68.1k ohm 1/8w .25% smd 0805 - RT0805CRE0768K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0768K1L-ND.
RES 6.81K OHM 1/8W .25% SMD 0805 - RT0805CRE076K81L
Order 'res 6.81k ohm 1/8w .25% smd 0805 - RT0805CRE076K81L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE076K81L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen