6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CAHFT
RES 6.65K OHM 1/8W .25% SMD 0805 - 9T08052A6651CAHFT - Resistors
| Digi-Key Part Number | 9T08052A6651CAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A6651CAHFT | |||
| Description | RES 6.65K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CAHFT
| Technical/Catalog Information | 9T08052A6651CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A6651CAHFT 9T08052A6651CAHFT |
RES 6.65K OHM 1/8W .25% SMD 0805 - 9T08052A6651CAHFT (9T08052A6651CAHFT-ND) - Resistors
Related parts 6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CAHFT6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CAHFT
Order 'res 6.65k ohm 1/8w .25% smd 0805 - 9T08052A6651CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651CAHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CBHFT
Order 'res 6.65k ohm 1/8w .25% smd 0805 - 9T08052A6651CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651CBHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6652CAHFT
Order 'res 66.5k ohm 1/8w .25% smd 0805 - 9T08052A6652CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652CAHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6652CBHFT
Order 'res 66.5k ohm 1/8w .25% smd 0805 - 9T08052A6652CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652CBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6653CAHFT
Order 'res 665k ohm 1/8w .25% smd 0805 - 9T08052A6653CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6653CAHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6653CBHFT
Order 'res 665k ohm 1/8w .25% smd 0805 - 9T08052A6653CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6653CBHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651CAHFT
Order 'res 6.65k ohm 1/8w .25% smd 1206 - 9T12062A6651CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651CAHFT-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6651CBHFT
Order 'res 6.65k ohm 1/8w .25% smd 1206 - 9T12062A6651CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6651CBHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652CAHFT
Order 'res 66.5k ohm 1/8w .25% smd 1206 - 9T12062A6652CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652CAHFT-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6652CBHFT
Order 'res 66.5k ohm 1/8w .25% smd 1206 - 9T12062A6652CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6652CBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653CAHFT
Order 'res 665k ohm 1/8w .25% smd 1206 - 9T12062A6653CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653CAHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6653CBHFT
Order 'res 665k ohm 1/8w .25% smd 1206 - 9T12062A6653CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6653CBHFT-ND.
665K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07665KL
Order 'res 665k ohm 1/8w .25% smd 0805 - RT0805CRD07665KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07665KL-ND.
66.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0766K5L
Order 'res 66.5k ohm 1/8w .25% smd 0805 - RT0805CRD0766K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0766K5L-ND.
6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD076K65L
Order 'res 6.65k ohm 1/8w .25% smd 0805 - RT0805CRD076K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD076K65L-ND.
Options for 6.65K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6651CAHFT
Send this link via E-Mail
Help With This Screen
