Keywords:





60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT

RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT - Resistors

Digi-Key Part Number 9T08052A6042DBHFT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9T08052A6042DBHFT
DescriptionRES 60.4K OHM 1/8W .5% SMD 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT
Technical/Catalog Information9T08052A6042DBHFT
VendorYageo
CategoryResistors
Resistance In Ohms60.4K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T08052A6042DBHFT
9T08052A6042DBHFT


Image of RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT

RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT (9T08052A6042DBHFT-ND) - Resistors

Related parts 60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT
60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT
 Order 'res 60.4k ohm 1/8w .5% smd 0805 - 9T08052A6042DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6042DBHFT-ND.
6.04K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6041DAHFT
 Order 'res 6.04k ohm 1/8w .5% smd 0805 - 9T08052A6041DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041DAHFT-ND.
6.04K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6041DBHFT
 Order 'res 6.04k ohm 1/8w .5% smd 0805 - 9T08052A6041DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041DBHFT-ND.
60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DAHFT
 Order 'res 60.4k ohm 1/8w .5% smd 0805 - 9T08052A6042DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6042DAHFT-ND.
604K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6043DAHFT
 Order 'res 604k ohm 1/8w .5% smd 0805 - 9T08052A6043DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6043DAHFT-ND.
604K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6043DBHFT
 Order 'res 604k ohm 1/8w .5% smd 0805 - 9T08052A6043DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6043DBHFT-ND.
6.04K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6041DAHFT
 Order 'res 6.04k ohm 1/8w .5% smd 1206 - 9T12062A6041DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6041DAHFT-ND.
6.04K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6041DBHFT
 Order 'res 6.04k ohm 1/8w .5% smd 1206 - 9T12062A6041DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6041DBHFT-ND.
60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6042DAHFT
 Order 'res 60.4k ohm 1/8w .5% smd 1206 - 9T12062A6042DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6042DAHFT-ND.
60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6042DBHFT
 Order 'res 60.4k ohm 1/8w .5% smd 1206 - 9T12062A6042DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6042DBHFT-ND.
604K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6043DAHFT
 Order 'res 604k ohm 1/8w .5% smd 1206 - 9T12062A6043DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6043DAHFT-ND.
604K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6043DBHFT
 Order 'res 604k ohm 1/8w .5% smd 1206 - 9T12062A6043DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6043DBHFT-ND.
604K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07604KL
 Order 'res 604k ohm 1/8w .5% smd 0805 - RT0805DRD07604KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07604KL-ND.
60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0760K4L
 Order 'res 60.4k ohm 1/8w .5% smd 0805 - RT0805DRD0760K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0760K4L-ND.
6.04K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K04L
 Order 'res 6.04k ohm 1/8w .5% smd 0805 - RT0805DRD076K04L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD076K04L-ND.

Options for 60.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6042DBHFT
Send this link via E-Mail
Help With This Screen

RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DAHFT Next: RES 60.4K OHM 1/8W .5% SMD 0805 - RT0805DRD0760K4L
RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT