RES 604 OHM 1/8W .1% SMD 0805 - 9T08052A6040BBHFT - Resistors
| Digi-Key Part Number | 9T08052A6040BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A6040BBHFT | |||
| Description | RES 604 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A6040BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 604 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A6040BBHFT 9T08052A6040BBHFT |
RES 604 OHM 1/8W .1% SMD 0805 - 9T08052A6040BBHFT (9T08052A6040BBHFT-ND) - Resistors
Related parts Resistors:RES 604 OHM 1/8W .25% SMD 0805 - 9T08052A6040CAHFT
Order 'res 604 ohm 1/8w .25% smd 0805 - 9T08052A6040CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040CAHFT-ND.
RES 604 OHM 1/8W .25% SMD 0805 - 9T08052A6040CBHFT
Order 'res 604 ohm 1/8w .25% smd 0805 - 9T08052A6040CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040CBHFT-ND.
RES 604 OHM 1/8W .5% SMD 0805 - 9T08052A6040DAHFT
Order 'res 604 ohm 1/8w .5% smd 0805 - 9T08052A6040DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040DAHFT-ND.
RES 604 OHM 1/8W .5% SMD 0805 - 9T08052A6040DBHFT
Order 'res 604 ohm 1/8w .5% smd 0805 - 9T08052A6040DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040DBHFT-ND.
RES 604 OHM 1/8W 1% SMD 0805 - 9T08052A6040FBHFT
Order 'res 604 ohm 1/8w 1% smd 0805 - 9T08052A6040FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040FBHFT-ND.
RES 60.4 OHM 1/8W .1% SMD 0805 - 9T08052A60R4BAHFT
Order 'res 60.4 ohm 1/8w .1% smd 0805 - 9T08052A60R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4BAHFT-ND.
RES 60.4 OHM 1/8W .1% SMD 0805 - 9T08052A60R4BBHFT
Order 'res 60.4 ohm 1/8w .1% smd 0805 - 9T08052A60R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4BBHFT-ND.
RES 60.4 OHM 1/8W .25% SMD 0805 - 9T08052A60R4CAHFT
Order 'res 60.4 ohm 1/8w .25% smd 0805 - 9T08052A60R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4CAHFT-ND.
RES 60.4 OHM 1/8W .25% SMD 0805 - 9T08052A60R4CBHFT
Order 'res 60.4 ohm 1/8w .25% smd 0805 - 9T08052A60R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4CBHFT-ND.
RES 60.4 OHM 1/8W .5% SMD 0805 - 9T08052A60R4DAHFT
Order 'res 60.4 ohm 1/8w .5% smd 0805 - 9T08052A60R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4DAHFT-ND.
RES 60.4 OHM 1/8W .5% SMD 0805 - 9T08052A60R4DBHFT
Order 'res 60.4 ohm 1/8w .5% smd 0805 - 9T08052A60R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4DBHFT-ND.
RES 60.4 OHM 1/8W 1% SMD 0805 - 9T08052A60R4FBHFT
Order 'res 60.4 ohm 1/8w 1% smd 0805 - 9T08052A60R4FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4FBHFT-ND.
RES 604 OHM 1/8W .1% SMD 0805 - RT0805BRD07604RL
Order 'res 604 ohm 1/8w .1% smd 0805 - RT0805BRD07604RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07604RL-ND.
RES 60.4 OHM 1/8W .1% SMD 0805 - RT0805BRD0760R4L
Order 'res 60.4 ohm 1/8w .1% smd 0805 - RT0805BRD0760R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD0760R4L-ND.
RES 604 OHM 1/8W .1% SMD 0805 - RT0805BRE07604RL
Order 'res 604 ohm 1/8w .1% smd 0805 - RT0805BRE07604RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE07604RL-ND.
Send this link via E-Mail
Help With This Screen