RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CBHFT
| Digi-Key Part Number | 9T08052A5493CBHFT-ND |
5000 |
.10800 |
Extended Price
540.00 |
| Manufacturer Part Number | 9T08052A5493CBHFT | |||
| Description | RES 549K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A5493CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A5493CBHFT 9T08052A5493CBHFT |
RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CBHFT (9T08052A5493CBHFT-ND)
Related parts:RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CBHFT
Order 'res 549k ohm 1/8w .25% smd 0805 - 9T08052A5493CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493CBHFT-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CAHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CAHFT-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CBHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CBHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CAHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CAHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CBHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CBHFT-ND.
RES 549K OHM 1/8W .25% SMD 0805 - 9T08052A5493CAHFT
Order 'res 549k ohm 1/8w .25% smd 0805 - 9T08052A5493CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5493CAHFT-ND.
RES 549K OHM 1/8W .25% SMD 0805 - RT0805CRD07549KL
Order 'res 549k ohm 1/8w .25% smd 0805 - RT0805CRD07549KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07549KL-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - RT0805CRD0754K9L
Order 'res 54.9k ohm 1/8w .25% smd 0805 - RT0805CRD0754K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0754K9L-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - RT0805CRD075K49L
Order 'res 5.49k ohm 1/8w .25% smd 0805 - RT0805CRD075K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD075K49L-ND.
RES 549K OHM 1/8W .25% SMD 0805 - RT0805CRE07549KL
Order 'res 549k ohm 1/8w .25% smd 0805 - RT0805CRE07549KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07549KL-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - RT0805CRE0754K9L
Order 'res 54.9k ohm 1/8w .25% smd 0805 - RT0805CRE0754K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0754K9L-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - RT0805CRE075K49L
Order 'res 5.49k ohm 1/8w .25% smd 0805 - RT0805CRE075K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE075K49L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen