Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DBHFT - Resistors

Digi-Key Part Number 9T08052A4703DBHFT-ND
Price Break
5000
Unit Price
.03600
Extended Price
180.00
Manufacturer Part Number9T08052A4703DBHFT
DescriptionRES 470K OHM 1/8W .5% SMD 0805
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9T08052A4703DBHFT
VendorYageo
CategoryResistors
Resistance In Ohms470K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T08052A4703DBHFT
9T08052A4703DBHFT


Image of RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DBHFT

RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DBHFT (9T08052A4703DBHFT-ND) - Resistors

Related parts Resistors:
RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DBHFT
 Order 'res 470k ohm 1/8w .5% smd 0805 - 9T08052A4703DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703DBHFT-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - 9T08052A4701DAHFT
 Order 'res 4.70k ohm 1/8w .5% smd 0805 - 9T08052A4701DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701DAHFT-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - 9T08052A4701DBHFT
 Order 'res 4.70k ohm 1/8w .5% smd 0805 - 9T08052A4701DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701DBHFT-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - 9T08052A4702DAHFT
 Order 'res 47.0k ohm 1/8w .5% smd 0805 - 9T08052A4702DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702DAHFT-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - 9T08052A4702DBHFT
 Order 'res 47.0k ohm 1/8w .5% smd 0805 - 9T08052A4702DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702DBHFT-ND.
RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DAHFT
 Order 'res 470k ohm 1/8w .5% smd 0805 - 9T08052A4703DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703DAHFT-ND.
RES 470K OHM 1/8W .5% SMD 0805 - RT0805DRD07470KL
 Order 'res 470k ohm 1/8w .5% smd 0805 - RT0805DRD07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07470KL-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0747KL
 Order 'res 47.0k ohm 1/8w .5% smd 0805 - RT0805DRD0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0747KL-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - RT0805DRD074K7L
 Order 'res 4.70k ohm 1/8w .5% smd 0805 - RT0805DRD074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD074K7L-ND.
RES 470K OHM 1/8W .5% SMD 0805 - RT0805DRE07470KL
 Order 'res 470k ohm 1/8w .5% smd 0805 - RT0805DRE07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07470KL-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0747KL
 Order 'res 47.0k ohm 1/8w .5% smd 0805 - RT0805DRE0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0747KL-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - RT0805DRE074K7L
 Order 'res 4.70k ohm 1/8w .5% smd 0805 - RT0805DRE074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE074K7L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
 Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DAHFT Next: RES 470K OHM 1/8W .5% SMD 0805 - RT0805DRD07470KL