RES 47.0K OHM 1/8W .1% SMD 0805 - 9T08052A4702BBHFT
| Digi-Key Part Number | 9T08052A4702BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A4702BBHFT | |||
| Description | RES 47.0K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A4702BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A4702BBHFT 9T08052A4702BBHFT |
RES 47.0K OHM 1/8W .1% SMD 0805 - 9T08052A4702BBHFT (9T08052A4702BBHFT-ND)
Related parts:RES 47.0K OHM 1/8W .1% SMD 0805 - 9T08052A4702BBHFT
Order 'res 47.0k ohm 1/8w .1% smd 0805 - 9T08052A4702BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702BBHFT-ND.
RES 47.0K OHM 1/8W .25% SMD 0805 - 9T08052A4702CAHFT
Order 'res 47.0k ohm 1/8w .25% smd 0805 - 9T08052A4702CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702CAHFT-ND.
RES 47.0K OHM 1/8W .25% SMD 0805 - 9T08052A4702CBHFT
Order 'res 47.0k ohm 1/8w .25% smd 0805 - 9T08052A4702CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702CBHFT-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - 9T08052A4702DAHFT
Order 'res 47.0k ohm 1/8w .5% smd 0805 - 9T08052A4702DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702DAHFT-ND.
RES 47.0K OHM 1/8W .5% SMD 0805 - 9T08052A4702DBHFT
Order 'res 47.0k ohm 1/8w .5% smd 0805 - 9T08052A4702DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702DBHFT-ND.
RES 470K OHM 1/8W .25% SMD 0805 - 9T08052A4703CAHFT
Order 'res 470k ohm 1/8w .25% smd 0805 - 9T08052A4703CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703CAHFT-ND.
RES 470K OHM 1/8W .25% SMD 0805 - 9T08052A4703CBHFT
Order 'res 470k ohm 1/8w .25% smd 0805 - 9T08052A4703CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703CBHFT-ND.
RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DAHFT
Order 'res 470k ohm 1/8w .5% smd 0805 - 9T08052A4703DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703DAHFT-ND.
RES 470K OHM 1/8W .5% SMD 0805 - 9T08052A4703DBHFT
Order 'res 470k ohm 1/8w .5% smd 0805 - 9T08052A4703DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4703DBHFT-ND.
RES 475 OHM 1/8W .25% SMD 0805 - 9T08052A4750CAHFT
Order 'res 475 ohm 1/8w .25% smd 0805 - 9T08052A4750CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4750CAHFT-ND.
RES 475 OHM 1/8W .25% SMD 0805 - 9T08052A4750CBHFT
Order 'res 475 ohm 1/8w .25% smd 0805 - 9T08052A4750CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4750CBHFT-ND.
RES 475 OHM 1/8W .5% SMD 0805 - 9T08052A4750DAHFT
Order 'res 475 ohm 1/8w .5% smd 0805 - 9T08052A4750DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4750DAHFT-ND.
RES 475 OHM 1/8W .5% SMD 0805 - 9T08052A4750DBHFT
Order 'res 475 ohm 1/8w .5% smd 0805 - 9T08052A4750DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4750DBHFT-ND.
RES 4.75K OHM 1/8W .25% SMD 0805 - 9T08052A4751CAHFT
Order 'res 4.75k ohm 1/8w .25% smd 0805 - 9T08052A4751CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4751CAHFT-ND.
RES 4.75K OHM 1/8W .25% SMD 0805 - 9T08052A4751CBHFT
Order 'res 4.75k ohm 1/8w .25% smd 0805 - 9T08052A4751CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4751CBHFT-ND.
Send this link via E-Mail
Help With This Screen