RES 464K OHM 1/8W .5% SMD 0805 - 9T08052A4643DAHFT
| Digi-Key Part Number | 9T08052A4643DAHFT-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | 9T08052A4643DAHFT | |||
| Description | RES 464K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A4643DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 464K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A4643DAHFT 9T08052A4643DAHFT |
RES 464K OHM 1/8W .5% SMD 0805 - 9T08052A4643DAHFT (9T08052A4643DAHFT-ND)
Related parts:RES 464K OHM 1/8W .5% SMD 0805 - 9T08052A4643DAHFT
Order 'res 464k ohm 1/8w .5% smd 0805 - 9T08052A4643DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4643DAHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DAHFT
Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DAHFT-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - 9T08052A4641DBHFT
Order 'res 4.64k ohm 1/8w .5% smd 0805 - 9T08052A4641DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4641DBHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DAHFT
Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DAHFT-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - 9T08052A4642DBHFT
Order 'res 46.4k ohm 1/8w .5% smd 0805 - 9T08052A4642DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4642DBHFT-ND.
RES 464K OHM 1/8W .5% SMD 0805 - 9T08052A4643DBHFT
Order 'res 464k ohm 1/8w .5% smd 0805 - 9T08052A4643DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4643DBHFT-ND.
RES 464K OHM 1/8W .5% SMD 0805 - RT0805DRD07464KL
Order 'res 464k ohm 1/8w .5% smd 0805 - RT0805DRD07464KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07464KL-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - RT0805DRD0746K4L
Order 'res 46.4k ohm 1/8w .5% smd 0805 - RT0805DRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0746K4L-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - RT0805DRD074K64L
Order 'res 4.64k ohm 1/8w .5% smd 0805 - RT0805DRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD074K64L-ND.
RES 464K OHM 1/8W .5% SMD 0805 - RT0805DRE07464KL
Order 'res 464k ohm 1/8w .5% smd 0805 - RT0805DRE07464KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07464KL-ND.
RES 46.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0746K4L
Order 'res 46.4k ohm 1/8w .5% smd 0805 - RT0805DRE0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0746K4L-ND.
RES 4.64K OHM 1/8W .5% SMD 0805 - RT0805DRE074K64L
Order 'res 4.64k ohm 1/8w .5% smd 0805 - RT0805DRE074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE074K64L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen