RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DBHFT
| Digi-Key Part Number | 9T08052A4533DBHFT-ND |
5000 |
.03600 |
Extended Price
180.00 |
| Manufacturer Part Number | 9T08052A4533DBHFT | |||
| Description | RES 453K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A4533DBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 453K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A4533DBHFT 9T08052A4533DBHFT |
RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DBHFT (9T08052A4533DBHFT-ND)
Related parts:RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DBHFT
Order 'res 453k ohm 1/8w .5% smd 0805 - 9T08052A4533DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4533DBHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DAHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DAHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DBHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DBHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DAHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DAHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DBHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DBHFT-ND.
RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DAHFT
Order 'res 453k ohm 1/8w .5% smd 0805 - 9T08052A4533DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4533DAHFT-ND.
RES 453K OHM 1/8W .5% SMD 0805 - RT0805DRD07453KL
Order 'res 453k ohm 1/8w .5% smd 0805 - RT0805DRD07453KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07453KL-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - RT0805DRD0745K3L
Order 'res 45.3k ohm 1/8w .5% smd 0805 - RT0805DRD0745K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0745K3L-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - RT0805DRD074K53L
Order 'res 4.53k ohm 1/8w .5% smd 0805 - RT0805DRD074K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD074K53L-ND.
RES 453K OHM 1/8W .5% SMD 0805 - RT0805DRE07453KL
Order 'res 453k ohm 1/8w .5% smd 0805 - RT0805DRE07453KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07453KL-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - RT0805DRE0745K3L
Order 'res 45.3k ohm 1/8w .5% smd 0805 - RT0805DRE0745K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0745K3L-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - RT0805DRE074K53L
Order 'res 4.53k ohm 1/8w .5% smd 0805 - RT0805DRE074K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE074K53L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen