RES 402K OHM 1/8W .1% SMD 0805 - 9T08052A4023BBHFT
| Digi-Key Part Number | 9T08052A4023BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A4023BBHFT | |||
| Description | RES 402K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A4023BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 402K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A4023BBHFT 9T08052A4023BBHFT |
RES 402K OHM 1/8W .1% SMD 0805 - 9T08052A4023BBHFT (9T08052A4023BBHFT-ND)
Related parts :RES 4.02K OHM 1/8W .25% SMD 0805 - 9T08052A4021CAHFT
Order 'res 4.02k ohm 1/8w .25% smd 0805 - 9T08052A4021CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021CAHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 0805 - 9T08052A4021CBHFT
Order 'res 4.02k ohm 1/8w .25% smd 0805 - 9T08052A4021CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021CBHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 0805 - 9T08052A4021DAHFT
Order 'res 4.02k ohm 1/8w .5% smd 0805 - 9T08052A4021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021DAHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 0805 - 9T08052A4021DBHFT
Order 'res 4.02k ohm 1/8w .5% smd 0805 - 9T08052A4021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021DBHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 0805 - 9T08052A4022CAHFT
Order 'res 40.2k ohm 1/8w .25% smd 0805 - 9T08052A4022CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022CAHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 0805 - 9T08052A4022CBHFT
Order 'res 40.2k ohm 1/8w .25% smd 0805 - 9T08052A4022CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022CBHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 0805 - 9T08052A4022DAHFT
Order 'res 40.2k ohm 1/8w .5% smd 0805 - 9T08052A4022DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022DAHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 0805 - 9T08052A4022DBHFT
Order 'res 40.2k ohm 1/8w .5% smd 0805 - 9T08052A4022DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022DBHFT-ND.
RES 402K OHM 1/8W .25% SMD 0805 - 9T08052A4023CAHFT
Order 'res 402k ohm 1/8w .25% smd 0805 - 9T08052A4023CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4023CAHFT-ND.
RES 402K OHM 1/8W .25% SMD 0805 - 9T08052A4023CBHFT
Order 'res 402k ohm 1/8w .25% smd 0805 - 9T08052A4023CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4023CBHFT-ND.
RES 402K OHM 1/8W .5% SMD 0805 - 9T08052A4023DAHFT
Order 'res 402k ohm 1/8w .5% smd 0805 - 9T08052A4023DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4023DAHFT-ND.
RES 402K OHM 1/8W .5% SMD 0805 - 9T08052A4023DBHFT
Order 'res 402k ohm 1/8w .5% smd 0805 - 9T08052A4023DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4023DBHFT-ND.
RES 402K OHM 1/8W 1% SMD 0805 - 9T08052A4023FBHFT
Order 'res 402k ohm 1/8w 1% smd 0805 - 9T08052A4023FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4023FBHFT-ND.
RES 402K OHM 1/8W .1% SMD 0805 - RT0805BRD07402KL
Order 'res 402k ohm 1/8w .1% smd 0805 - RT0805BRD07402KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07402KL-ND.
RES 40.2K OHM 1/8W .1% SMD 0805 - RT0805BRD0740K2L
Order 'res 40.2k ohm 1/8w .1% smd 0805 - RT0805BRD0740K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD0740K2L-ND.
Send this link via E-Mail
Help With This Screen