RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DBHFT - Resistors
| Digi-Key Part Number | 9T08052A3923DBHFT-ND |
5000 |
.03600 |
Extended Price
180.00 |
| Manufacturer Part Number | 9T08052A3923DBHFT | |||
| Description | RES 392K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A3923DBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 392K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A3923DBHFT 9T08052A3923DBHFT |
RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DBHFT (9T08052A3923DBHFT-ND) - Resistors
Related parts Resistors:RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DBHFT
Order 'res 392k ohm 1/8w .5% smd 0805 - 9T08052A3923DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3923DBHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DAHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DAHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DBHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DBHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DAHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DAHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DBHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DBHFT-ND.
RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DAHFT
Order 'res 392k ohm 1/8w .5% smd 0805 - 9T08052A3923DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3923DAHFT-ND.
RES 392K OHM 1/8W .5% SMD 0805 - RT0805DRD07392KL
Order 'res 392k ohm 1/8w .5% smd 0805 - RT0805DRD07392KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07392KL-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRD0739K2L
Order 'res 39.2k ohm 1/8w .5% smd 0805 - RT0805DRD0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0739K2L-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - RT0805DRD073K92L
Order 'res 3.92k ohm 1/8w .5% smd 0805 - RT0805DRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K92L-ND.
RES 392K OHM 1/8W .5% SMD 0805 - RT0805DRE07392KL
Order 'res 392k ohm 1/8w .5% smd 0805 - RT0805DRE07392KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07392KL-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRE0739K2L
Order 'res 39.2k ohm 1/8w .5% smd 0805 - RT0805DRE0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0739K2L-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - RT0805DRE073K92L
Order 'res 3.92k ohm 1/8w .5% smd 0805 - RT0805DRE073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K92L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen