RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DAHFT - Resistors
| Digi-Key Part Number | 9T08052A3903DAHFT-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | 9T08052A3903DAHFT | |||
| Description | RES 390K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A3903DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A3903DAHFT 9T08052A3903DAHFT |
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DAHFT (9T08052A3903DAHFT-ND) - Resistors
Related parts Resistors:RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DAHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DAHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DBHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DBHFT-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - 9T08052A3902DAHFT
Order 'res 39.0k ohm 1/8w .5% smd 0805 - 9T08052A3902DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902DAHFT-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - 9T08052A3902DBHFT
Order 'res 39.0k ohm 1/8w .5% smd 0805 - 9T08052A3902DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902DBHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DBHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DBHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - RT0805DRD07390KL
Order 'res 390k ohm 1/8w .5% smd 0805 - RT0805DRD07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07390KL-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0739KL
Order 'res 39.0k ohm 1/8w .5% smd 0805 - RT0805DRD0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0739KL-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - RT0805DRD073K9L
Order 'res 3.90k ohm 1/8w .5% smd 0805 - RT0805DRD073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K9L-ND.
RES 390K OHM 1/8W .5% SMD 0805 - RT0805DRE07390KL
Order 'res 390k ohm 1/8w .5% smd 0805 - RT0805DRE07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07390KL-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0739KL
Order 'res 39.0k ohm 1/8w .5% smd 0805 - RT0805DRE0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0739KL-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - RT0805DRE073K9L
Order 'res 3.90k ohm 1/8w .5% smd 0805 - RT0805DRE073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K9L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen