RES 39.0K OHM 1/8W 1% SMD 0805 - 9T08052A3902FBHFT - Resistors
| Digi-Key Part Number | 9T08052A3902FBHFT-ND |
10000 |
.01620 |
Extended Price
162.00 |
| Manufacturer Part Number | 9T08052A3902FBHFT | |||
| Description | RES 39.0K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A3902FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A3902FBHFT 9T08052A3902FBHFT |
RES 39.0K OHM 1/8W 1% SMD 0805 - 9T08052A3902FBHFT (9T08052A3902FBHFT-ND) - Resistors
Related parts Resistors:RES 39.0K OHM 1/8W 1% SMD 0805 - 9T08052A3902FBHFT
Order 'res 39.0k ohm 1/8w 1% smd 0805 - 9T08052A3902FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902FBHFT-ND.
RES 390K OHM 1/8W .25% SMD 0805 - 9T08052A3903CAHFT
Order 'res 390k ohm 1/8w .25% smd 0805 - 9T08052A3903CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903CAHFT-ND.
RES 390K OHM 1/8W .25% SMD 0805 - 9T08052A3903CBHFT
Order 'res 390k ohm 1/8w .25% smd 0805 - 9T08052A3903CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903CBHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DAHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DAHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DBHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DBHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CAHFT
Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CAHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CBHFT
Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CBHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DAHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DAHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DBHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DBHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CAHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CAHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CBHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CBHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DAHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DAHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DBHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DBHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 0805 - 9T08052A3922CAHFT
Order 'res 39.2k ohm 1/8w .25% smd 0805 - 9T08052A3922CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922CAHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 0805 - 9T08052A3922CBHFT
Order 'res 39.2k ohm 1/8w .25% smd 0805 - 9T08052A3922CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922CBHFT-ND.
Send this link via E-Mail
Help With This Screen