RES 390 OHM 1/8W 1% SMD 0805 - 9T08052A3900FBHFT - Resistors
| Digi-Key Part Number | 9T08052A3900FBHFT-ND |
10000 |
.01620 |
Extended Price
162.00 |
| Manufacturer Part Number | 9T08052A3900FBHFT | |||
| Description | RES 390 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A3900FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A3900FBHFT 9T08052A3900FBHFT |
RES 390 OHM 1/8W 1% SMD 0805 - 9T08052A3900FBHFT (9T08052A3900FBHFT-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/8W .25% SMD 0805 - 9T08052A3900CAHFT
Order 'res 390 ohm 1/8w .25% smd 0805 - 9T08052A3900CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900CAHFT-ND.
RES 390 OHM 1/8W .25% SMD 0805 - 9T08052A3900CBHFT
Order 'res 390 ohm 1/8w .25% smd 0805 - 9T08052A3900CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900CBHFT-ND.
RES 390 OHM 1/8W .5% SMD 0805 - 9T08052A3900DAHFT
Order 'res 390 ohm 1/8w .5% smd 0805 - 9T08052A3900DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900DAHFT-ND.
RES 390 OHM 1/8W .5% SMD 0805 - 9T08052A3900DBHFT
Order 'res 390 ohm 1/8w .5% smd 0805 - 9T08052A3900DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900DBHFT-ND.
RES 39.0 OHM 1/8W .1% SMD 0805 - 9T08052A39R0BAHFT
Order 'res 39.0 ohm 1/8w .1% smd 0805 - 9T08052A39R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0BAHFT-ND.
RES 39.0 OHM 1/8W .1% SMD 0805 - 9T08052A39R0BBHFT
Order 'res 39.0 ohm 1/8w .1% smd 0805 - 9T08052A39R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0BBHFT-ND.
RES 39.0 OHM 1/8W .25% SMD 0805 - 9T08052A39R0CAHFT
Order 'res 39.0 ohm 1/8w .25% smd 0805 - 9T08052A39R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0CAHFT-ND.
RES 39.0 OHM 1/8W .25% SMD 0805 - 9T08052A39R0CBHFT
Order 'res 39.0 ohm 1/8w .25% smd 0805 - 9T08052A39R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0CBHFT-ND.
RES 39.0 OHM 1/8W .5% SMD 0805 - 9T08052A39R0DAHFT
Order 'res 39.0 ohm 1/8w .5% smd 0805 - 9T08052A39R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0DAHFT-ND.
RES 39.0 OHM 1/8W .5% SMD 0805 - 9T08052A39R0DBHFT
Order 'res 39.0 ohm 1/8w .5% smd 0805 - 9T08052A39R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0DBHFT-ND.
RES 39.0 OHM 1/8W 1% SMD 0805 - 9T08052A39R0FBHFT
Order 'res 39.0 ohm 1/8w 1% smd 0805 - 9T08052A39R0FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0FBHFT-ND.
RES 390 OHM 1/8W .1% SMD 0805 - RT0805BRD07390RL
Order 'res 390 ohm 1/8w .1% smd 0805 - RT0805BRD07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07390RL-ND.
RES 39.0 OHM 1/8W .1% SMD 0805 - RT0805BRD0739RL
Order 'res 39.0 ohm 1/8w .1% smd 0805 - RT0805BRD0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD0739RL-ND.
RES 390 OHM 1/8W .1% SMD 0805 - RT0805BRE07390RL
Order 'res 390 ohm 1/8w .1% smd 0805 - RT0805BRE07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE07390RL-ND.
RES 39.0 OHM 1/8W .1% SMD 0805 - RT0805BRE0739RL
Order 'res 39.0 ohm 1/8w .1% smd 0805 - RT0805BRE0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRE0739RL-ND.
Send this link via E-Mail
Help With This Screen