CAP.047UF 100V STACK METAL FILM - ECQ-V1473JM - Capacitors
0.047µF Film Capacitor Panasonic - ECG Radial 100V ECQ-V1473JM
| Digi-Key Part Number | P4721-ND |
10 100 1000 5000 10000 |
.11000 .09150 .05500 .05100 .04800 |
Extended Price
1.10 9.15 55.00 255.00 480.00 |
| Manufacturer Part Number | ECQ-V1473JM | |||
| Description | CAP.047UF 100V STACK METAL FILM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-V1473JM |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Stacked Metallized Plastic Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ V1473JM ECQV1473JM P4721 ND P4721ND P4721 |
ECQ-V1473JM Specification Sheet
CAP.047UF 100V STACK METAL FILM - ECQ-V1473JM (P4721-ND) - Capacitors
Related parts 0.047µF Film Capacitor Panasonic - ECG Radial 100V ECQ-V1473JMCAP.047UF 100V STACK METAL FILM - ECQ-V1473JM
Order 'cap.047uf 100v stack metal film - ECQ-V1473JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4721-ND.
CAP .01UF 100V STACK METAL FILM - ECQ-V1103JM
Order 'cap .01uf 100v stack metal film - ECQ-V1103JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4713-ND.
CAP.012UF 100V STACK METAL FILM - ECQ-V1123JM
Order 'cap.012uf 100v stack metal film - ECQ-V1123JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4714-ND.
CAP.015UF 100V STACK METAL FILM - ECQ-V1153JM
Order 'cap.015uf 100v stack metal film - ECQ-V1153JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4715-ND.
CAP.018UF 100V STACK METAL FILM - ECQ-V1183JM
Order 'cap.018uf 100v stack metal film - ECQ-V1183JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4716-ND.
CAP.022UF 100V STACK METAL FILM - ECQ-V1223JM
Order 'cap.022uf 100v stack metal film - ECQ-V1223JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4717-ND.
CAP.027UF 100V STACK METAL FILM - ECQ-V1273JM
Order 'cap.027uf 100v stack metal film - ECQ-V1273JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4718-ND.
CAP.033UF 100V STACK METAL FILM - ECQ-V1333JM
Order 'cap.033uf 100v stack metal film - ECQ-V1333JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4719-ND.
CAP.039UF 100V STACK METAL FILM - ECQ-V1393JM
Order 'cap.039uf 100v stack metal film - ECQ-V1393JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4720-ND.
CAP.056UF 100V STACK METAL FILM - ECQ-V1563JM
Order 'cap.056uf 100v stack metal film - ECQ-V1563JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4722-ND.
CAP.068UF 100V STACK METAL FILM - ECQ-V1683JM
Order 'cap.068uf 100v stack metal film - ECQ-V1683JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4723-ND.
CAP.082UF 100V STACK METAL FILM - ECQ-V1823JM
Order 'cap.082uf 100v stack metal film - ECQ-V1823JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4724-ND.
CAP .1UF 100V STACK METAL FILM - ECQ-V1104JM
Order 'cap .1uf 100v stack metal film - ECQ-V1104JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4725-ND.
CAP .12UF 100V STACK METAL FILM - ECQ-V1124JM
Order 'cap .12uf 100v stack metal film - ECQ-V1124JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4726-ND.
CAP .15UF 100V STACK METAL FILM - ECQ-V1154JM
Order 'cap .15uf 100v stack metal film - ECQ-V1154JM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4727-ND.
Options for 0.047µF Film Capacitor Panasonic - ECG Radial 100V ECQ-V1473JM
Send this link via E-Mail
Help With This Screen
