CAP .18UF 100V POLY B SERIES - ECQ-B1184JF - Capacitors
| Digi-Key Part Number | P4659-ND |
10 100 1000 5000 10000 |
.35600 .23700 .18500 .17900 .16200 |
Extended Price
3.56 23.70 185.00 895.00 1620.00 |
| Manufacturer Part Number | ECQ-B1184JF | |||
| Description | CAP .18UF 100V POLY B SERIES | |||
| Quantity Available | 2090 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1184JF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.180 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 13.000 mm [Typ] |
| Height | 12.500 mm [Max] |
| Thickness | 7.5000 mm [Max] |
| Packaging | Bulk |
| F | 10.000 mm [Typ] |
| H | 12.500 mm [Max] |
| L | 13.000 mm [Max] |
| T | 7.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1184JF ECQB1184JF P4659 ND P4659ND P4659 |
ECQ-B1184JF Specification Sheet
CAP .18UF 100V POLY B SERIES - ECQ-B1184JF (P4659-ND) - Capacitors
Related parts Capacitors:CAP .18UF 100V POLY B SERIES - ECQ-B1184JF
Order 'cap .18uf 100v poly b series - ECQ-B1184JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4659-ND.
CAP .18UF 50V POLY B SERIES - ECQ-B1H184JF
Order 'cap .18uf 50v poly b series - ECQ-B1H184JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4596-ND.
CAP .018UF 100V POLY B SERIES - ECQ-B1183JF
Order 'cap .018uf 100v poly b series - ECQ-B1183JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4647-ND.
CAP .022UF 100V POLY B SERIES - ECQ-B1223JF
Order 'cap .022uf 100v poly b series - ECQ-B1223JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4648-ND.
CAP .027UF 100V POLY B SERIES - ECQ-B1273JF
Order 'cap .027uf 100v poly b series - ECQ-B1273JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4649-ND.
CAP .033UF 100V POLY B SERIES - ECQ-B1333JF
Order 'cap .033uf 100v poly b series - ECQ-B1333JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4650-ND.
CAP .039UF 100V POLY B SERIES - ECQ-B1393JF
Order 'cap .039uf 100v poly b series - ECQ-B1393JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4651-ND.
CAP .047UF 100V POLY B SERIES - ECQ-B1473JF
Order 'cap .047uf 100v poly b series - ECQ-B1473JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4652-ND.
CAP .056UF 100V POLY B SERIES - ECQ-B1563JF
Order 'cap .056uf 100v poly b series - ECQ-B1563JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4653-ND.
CAP .068UF 100V POLY B SERIES - ECQ-B1683JF
Order 'cap .068uf 100v poly b series - ECQ-B1683JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4654-ND.
CAP .082UF 100V POLY B SERIES - ECQ-B1823JF
Order 'cap .082uf 100v poly b series - ECQ-B1823JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4655-ND.
CAP .1UF 100V POLY B SERIES - ECQ-B1104JF
Order 'cap .1uf 100v poly b series - ECQ-B1104JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4656-ND.
CAP .12UF 100V POLY B SERIES - ECQ-B1124JF
Order 'cap .12uf 100v poly b series - ECQ-B1124JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4657-ND.
CAP .15UF 100V POLY B SERIES - ECQ-B1154JF
Order 'cap .15uf 100v poly b series - ECQ-B1154JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4658-ND.
CAP .22UF 100V POLY B SERIES - ECQ-B1224JF
Order 'cap .22uf 100v poly b series - ECQ-B1224JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4660-ND.
Send this link via E-Mail
Help With This Screen