CAP .1UF 100V POLY B SERIES - ECQ-B1104JF - Capacitors
| Digi-Key Part Number | P4656-ND |
10 100 1000 5000 10000 |
.15900 .10580 .08300 .08000 .07200 |
Extended Price
1.59 10.58 83.00 400.00 720.00 |
| Manufacturer Part Number | ECQ-B1104JF | |||
| Description | CAP .1UF 100V POLY B SERIES | |||
| Quantity Available | 2650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1104JF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Polyester Film |
| Series | ECQ-B(F) |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1104JF ECQB1104JF P4656 ND P4656ND P4656 |
ECQ-B1104JF Specification Sheet
CAP .1UF 100V POLY B SERIES - ECQ-B1104JF (P4656-ND) - Capacitors
Related parts Capacitors :CAP .1UF 100V POLY B SERIES - ECQ-B1104JF
Order 'cap .1uf 100v poly b series - ECQ-B1104JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4656-ND.
CAP .1UF 50V POLY B SERIES - ECQ-B1H104JF
Order 'cap .1uf 50v poly b series - ECQ-B1H104JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4593-ND.
CAP .018UF 100V POLY B SERIES - ECQ-B1183JF
Order 'cap .018uf 100v poly b series - ECQ-B1183JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4647-ND.
CAP .022UF 100V POLY B SERIES - ECQ-B1223JF
Order 'cap .022uf 100v poly b series - ECQ-B1223JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4648-ND.
CAP .027UF 100V POLY B SERIES - ECQ-B1273JF
Order 'cap .027uf 100v poly b series - ECQ-B1273JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4649-ND.
CAP .033UF 100V POLY B SERIES - ECQ-B1333JF
Order 'cap .033uf 100v poly b series - ECQ-B1333JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4650-ND.
CAP .039UF 100V POLY B SERIES - ECQ-B1393JF
Order 'cap .039uf 100v poly b series - ECQ-B1393JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4651-ND.
CAP .047UF 100V POLY B SERIES - ECQ-B1473JF
Order 'cap .047uf 100v poly b series - ECQ-B1473JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4652-ND.
CAP .056UF 100V POLY B SERIES - ECQ-B1563JF
Order 'cap .056uf 100v poly b series - ECQ-B1563JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4653-ND.
CAP .068UF 100V POLY B SERIES - ECQ-B1683JF
Order 'cap .068uf 100v poly b series - ECQ-B1683JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4654-ND.
CAP .082UF 100V POLY B SERIES - ECQ-B1823JF
Order 'cap .082uf 100v poly b series - ECQ-B1823JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4655-ND.
CAP .12UF 100V POLY B SERIES - ECQ-B1124JF
Order 'cap .12uf 100v poly b series - ECQ-B1124JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4657-ND.
CAP .15UF 100V POLY B SERIES - ECQ-B1154JF
Order 'cap .15uf 100v poly b series - ECQ-B1154JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4658-ND.
CAP .18UF 100V POLY B SERIES - ECQ-B1184JF
Order 'cap .18uf 100v poly b series - ECQ-B1184JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4659-ND.
CAP .22UF 100V POLY B SERIES - ECQ-B1224JF
Order 'cap .22uf 100v poly b series - ECQ-B1224JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4660-ND.
Send this link via E-Mail
Help With This Screen