31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3162BBHFT
RES 31.6K OHM 1/8W .1% SMD 0805 - 9T08052A3162BBHFT - Resistors
| Digi-Key Part Number | 9T08052A3162BBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A3162BBHFT | |||
| Description | RES 31.6K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3162BBHFT
| Technical/Catalog Information | 9T08052A3162BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 31.6K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A3162BBHFT 9T08052A3162BBHFT |
RES 31.6K OHM 1/8W .1% SMD 0805 - 9T08052A3162BBHFT (9T08052A3162BBHFT-ND) - Resistors
Related parts 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3162BBHFT316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3163FKHFT
Order 'res 316k ohm 1/8w 1% 0805 smd - 9C08052A3163FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316KCCT-ND.
3.16K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3161FKHFT
Order 'res 3.16k ohm 1/8w 1% 0805 smd - 9C08052A3161FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16KCCT-ND.
31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3162FKHFT
Order 'res 31.6k ohm 1/8w 1% 0805 smd - 9C08052A3162FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6KCCT-ND.
31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3162FKHFT
Order 'res 31.6k ohm 1/8w 1% 0805 smd - 9C08052A3162FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6KCDKR-ND.
316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3163FKHFT
Order 'res 316k ohm 1/8w 1% 0805 smd - 9C08052A3163FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316KCDKR-ND.
3.16K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3161FKHFT
Order 'res 3.16k ohm 1/8w 1% 0805 smd - 9C08052A3161FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16KCDKR-ND.
3.16K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K16L
Order 'res 3.16k ohm 1/8w 1% 0805 smd - RC0805FR-073K16L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16KCRCT-ND.
316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07316KL
Order 'res 316k ohm 1/8w 1% 0805 smd - RC0805FR-07316KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316KCRCT-ND.
31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0731K6L
Order 'res 31.6k ohm 1/8w 1% 0805 smd - RC0805FR-0731K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6KCRCT-ND.
316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07316KL
Order 'res 316k ohm 1/8w 1% 0805 smd - RC0805FR-07316KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316KCRDKR-ND.
31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0731K6L
Order 'res 31.6k ohm 1/8w 1% 0805 smd - RC0805FR-0731K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6KCRDKR-ND.
3.16K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K16L
Order 'res 3.16k ohm 1/8w 1% 0805 smd - RC0805FR-073K16L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16KCRDKR-ND.
3.16K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-073K16L
Order 'res 3.16k ohm 1/8w 1% 0805 smd - RC0805FR-073K16L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.16KCRTR-ND.
316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07316KL
Order 'res 316k ohm 1/8w 1% 0805 smd - RC0805FR-07316KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-316KCRTR-ND.
31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0731K6L
Order 'res 31.6k ohm 1/8w 1% 0805 smd - RC0805FR-0731K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-31.6KCRTR-ND.
Options for 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3162BBHFT
Send this link via E-Mail
Help With This Screen
