CHASS BOT PLATE ALUM 10 X 17 NAT - BPA-1597 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1053-ND |
1 10 100 200 300 |
11.30000 9.46900 8.52730 7.58565 7.11483 |
Extended Price
11.30 94.69 852.73 1517.13 2134.45 |
| Manufacturer Part Number | BPA-1597 | |||
| Description | CHASS BOT PLATE ALUM 10 X 17 NAT | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BPA-1597 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Features | - |
| For Use With/Related Products | Chassis |
| Material | Metal - Aluminum |
| Series | - |
| Type | Plate |
| Size / Dimension | 16.812" L x 9.812" W x 0.156" H (427.02mm x 249.22mm x 3.96mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BPA 1597 BPA1597 377 1053 ND 3771053ND 377-1053 |
BPA-1597 Specification Sheet
CHASS BOT PLATE ALUM 10 X 17 NAT - BPA-1597 (377-1053-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CHASS BOT PLATE ALUM 10 X 17 NAT - BPA-1597
Order 'chass bot plate alum 10 x 17 nat - BPA-1597' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1053-ND.
CHASS BOT PLATE ALUM 8 X 17 NAT - BPA-1520
Order 'chass bot plate alum 8 x 17 nat - BPA-1520' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1039-ND.
CHASS BOT PLATE ALUM 10 X 12 NAT - BPA-1523
Order 'chass bot plate alum 10 x 12 nat - BPA-1523' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1040-ND.
CHASS BOT PLATE ALUM 10 X 14 NAT - BPA-1524
Order 'chass bot plate alum 10 x 14 nat - BPA-1524' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1041-ND.
CHASS BOT PLATE ALUM 12 X 17 NAT - BPA-1528
Order 'chass bot plate alum 12 x 17 nat - BPA-1528' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1042-ND.
CHASS BOT PLATE ALUM 14 X 17 NAT - BPA-1529
Order 'chass bot plate alum 14 x 17 nat - BPA-1529' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1043-ND.
CHASS BOT PLATE ALUM 15 X 17 NAT - BPA-1530
Order 'chass bot plate alum 15 x 17 nat - BPA-1530' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1044-ND.
CHASS BOT PLATE ALUM 13 X 17 NAT - BPA-1598
Order 'chass bot plate alum 13 x 17 nat - BPA-1598' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1054-ND.
CHASS BOT PLATE ALUM 4 X 6 NAT - BPA-1505
Order 'chass bot plate alum 4 x 6 nat - BPA-1505' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1035-ND.
CHASS BOT PLATE ALUM 6 X 8 NAT - BPA-1513
Order 'chass bot plate alum 6 x 8 nat - BPA-1513' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1036-ND.
CHASS BOT PLATE ALUM 8 X 12 NAT - BPA-1519
Order 'chass bot plate alum 8 x 12 nat - BPA-1519' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1038-ND.
CHASS BOT PLATE ALUM 5 X 7 NAT - BPA-1589
Order 'chass bot plate alum 5 x 7 nat - BPA-1589' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1046-ND.
CHASS BOT PLATE ALUM 5 X 9.5 NAT - BPA-1590
Order 'chass bot plate alum 5 x 9.5 nat - BPA-1590' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1047-ND.
CHASS BOT PLATE ALUM 7 X 7 NAT - BPA-1592
Order 'chass bot plate alum 7 x 7 nat - BPA-1592' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1049-ND.
CHASS BOT PLATE ALUM 7 X 9 NAT - BPA-1593
Order 'chass bot plate alum 7 x 9 nat - BPA-1593' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1050-ND.
Send this link via E-Mail
Help With This Screen