0.039µF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A393MV
CAPACITOR .039UF UV BOX TYPE - ECQ-U2A393MV - Capacitors
| Digi-Key Part Number | P4636-ND |
1 10 100 1000 5000 10000 |
.76000 .65600 .54630 .32600 .30300 .28400 |
Extended Price
0.76 6.56 54.63 326.00 1515.00 2840.00 |
| Manufacturer Part Number | ECQ-U2A393MV | |||
| Description | CAPACITOR .039UF UV BOX TYPE | |||
| Quantity Available | 364 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-U2A393MV |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | EMI Suppression |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ U2A393MV ECQU2A393MV P4636 ND P4636ND P4636 |
ECQ-U2A393MV Specification Sheet
CAPACITOR .039UF UV BOX TYPE - ECQ-U2A393MV (P4636-ND) - Capacitors
Related parts 0.039µF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A393MV0.039µF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A393MV
Order 'capacitor .039uf uv box type - ECQ-U2A393MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4636-ND.
1000pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A102MV
Order 'capacitor .001uf uv box type - ECQ-U2A102MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4617-ND.
1200pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A122MV
Order 'capacitor .0012uf uv box type - ECQ-U2A122MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4618-ND.
1500pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A152MV
Order 'capacitor .0015uf uv box type - ECQ-U2A152MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4619-ND.
1800pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A182MV
Order 'capacitor .0018uf uv box type - ECQ-U2A182MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4620-ND.
2200pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A222MV
Order 'capacitor .0022uf uv box type - ECQ-U2A222MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4621-ND.
2700pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A272MV
Order 'capacitor .0027uf uv box type - ECQ-U2A272MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4622-ND.
3300pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A332MV
Order 'capacitor .0033uf uv box type - ECQ-U2A332MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4623-ND.
3900pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A392MV
Order 'capacitor .0039uf uv box type - ECQ-U2A392MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4624-ND.
4700pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A472MV
Order 'capacitor .0047uf uv box type - ECQ-U2A472MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4625-ND.
5600pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A562MV
Order 'capacitor .0056uf uv box type - ECQ-U2A562MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4626-ND.
6800pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A682MV
Order 'capacitor .0068uf uv box type - ECQ-U2A682MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4627-ND.
8200pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A822MV
Order 'capacitor .0082uf uv box type - ECQ-U2A822MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4628-ND.
10000pF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A103MV
Order 'capacitor .01uf uv box type - ECQ-U2A103MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4629-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A123MV
Order 'capacitor .012uf uv box type - ECQ-U2A123MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4630-ND.
Options for 0.039µF Film Capacitor Panasonic - ECG Radial 250V ECQ-U2A393MV
Send this link via E-Mail
Help With This Screen
