ECQ-UV BOX TYPE 0.47 UF - ECQ-U2A474MV - Capacitors
| Digi-Key Part Number | P4614-ND |
1 10 100 1000 5000 10000 |
2.00000 1.71100 1.42600 .85100 .79200 .74100 |
Extended Price
2.00 17.11 142.60 851.00 3960.00 7410.00 |
| Manufacturer Part Number | ECQ-U2A474MV | |||
| Description | ECQ-UV BOX TYPE 0.47 UF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-U2A474MV |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Dielectric Material | Metallized Polyester Film |
| Series | ECQ-UV |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | Interference Suppressor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ U2A474MV ECQU2A474MV P4614 ND P4614ND P4614 |
ECQ-U2A474MV Specification Sheet
ECQ-UV BOX TYPE 0.47 UF - ECQ-U2A474MV (P4614-ND) - Capacitors
Related parts Capacitors :ECQ-UV BOX TYPE 0.47 UF - ECQ-U2A474MV
Order 'ecq-uv box type 0.47 uf - ECQ-U2A474MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4614-ND.
ECQ-UV BOX TYPE 0.1 UF - ECQ-U2A104MV
Order 'ecq-uv box type 0.1 uf - ECQ-U2A104MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4610-ND.
ECQ-UV BOX TYPE 0.15 UF - ECQ-U2A154MV
Order 'ecq-uv box type 0.15 uf - ECQ-U2A154MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4611-ND.
ECQ-UV BOX TYPE 0.22 UF - ECQ-U2A224MV
Order 'ecq-uv box type 0.22 uf - ECQ-U2A224MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4612-ND.
ECQ-UV BOX TYPE 0.33 UF - ECQ-U2A334MV
Order 'ecq-uv box type 0.33 uf - ECQ-U2A334MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4613-ND.
ECQ-UV BOX TYPE 0.68 UF - ECQ-U2A684MV
Order 'ecq-uv box type 0.68 uf - ECQ-U2A684MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4615-ND.
ECQ-UV BOX TYPE 1.0 UF - ECQ-U2A105MV
Order 'ecq-uv box type 1.0 uf - ECQ-U2A105MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4616-ND.
CAPACITOR .001UF UV BOX TYPE - ECQ-U2A102MV
Order 'capacitor .001uf uv box type - ECQ-U2A102MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4617-ND.
CAPACITOR .0012UF UV BOX TYPE - ECQ-U2A122MV
Order 'capacitor .0012uf uv box type - ECQ-U2A122MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4618-ND.
CAPACITOR .0015UF UV BOX TYPE - ECQ-U2A152MV
Order 'capacitor .0015uf uv box type - ECQ-U2A152MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4619-ND.
CAPACITOR .0018UF UV BOX TYPE - ECQ-U2A182MV
Order 'capacitor .0018uf uv box type - ECQ-U2A182MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4620-ND.
CAPACITOR .0022UF UV BOX TYPE - ECQ-U2A222MV
Order 'capacitor .0022uf uv box type - ECQ-U2A222MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4621-ND.
CAPACITOR .0027UF UV BOX TYPE - ECQ-U2A272MV
Order 'capacitor .0027uf uv box type - ECQ-U2A272MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4622-ND.
CAPACITOR .0033UF UV BOX TYPE - ECQ-U2A332MV
Order 'capacitor .0033uf uv box type - ECQ-U2A332MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4623-ND.
CAPACITOR .0039UF UV BOX TYPE - ECQ-U2A392MV
Order 'capacitor .0039uf uv box type - ECQ-U2A392MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4624-ND.
Send this link via E-Mail
Help With This Screen