RES 237 OHM 1/8W .5% SMD 0805 - 9T08052A2370DBHFT - Resistors
| Digi-Key Part Number | 9T08052A2370DBHFT-ND |
5000 |
.03600 |
Extended Price
180.00 |
| Manufacturer Part Number | 9T08052A2370DBHFT | |||
| Description | RES 237 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A2370DBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 237 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A2370DBHFT 9T08052A2370DBHFT |
RES 237 OHM 1/8W .5% SMD 0805 - 9T08052A2370DBHFT (9T08052A2370DBHFT-ND) - Resistors
Related parts Resistors:RES 237 OHM 1/8W .5% SMD 0805 - 9T08052A2370DBHFT
Order 'res 237 ohm 1/8w .5% smd 0805 - 9T08052A2370DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2370DBHFT-ND.
RES 237 OHM 1/8W .5% SMD 0805 - 9T08052A2370DAHFT
Order 'res 237 ohm 1/8w .5% smd 0805 - 9T08052A2370DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2370DAHFT-ND.
RES 23.7 OHM 1/8W .5% SMD 0805 - 9T08052A23R7DAHFT
Order 'res 23.7 ohm 1/8w .5% smd 0805 - 9T08052A23R7DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A23R7DAHFT-ND.
RES 23.7 OHM 1/8W .5% SMD 0805 - 9T08052A23R7DBHFT
Order 'res 23.7 ohm 1/8w .5% smd 0805 - 9T08052A23R7DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A23R7DBHFT-ND.
RES 237 OHM 1/8W .5% SMD 0805 - RT0805DRD07237RL
Order 'res 237 ohm 1/8w .5% smd 0805 - RT0805DRD07237RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07237RL-ND.
RES 23.7 OHM 1/8W .5% SMD 0805 - RT0805DRD0723R7L
Order 'res 23.7 ohm 1/8w .5% smd 0805 - RT0805DRD0723R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0723R7L-ND.
RES 237 OHM 1/8W .5% SMD 0805 - RT0805DRE07237RL
Order 'res 237 ohm 1/8w .5% smd 0805 - RT0805DRE07237RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07237RL-ND.
RES 23.7 OHM 1/8W .5% SMD 0805 - RT0805DRE0723R7L
Order 'res 23.7 ohm 1/8w .5% smd 0805 - RT0805DRE0723R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0723R7L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 0805 - 9T08052A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 0805 - 9T08052A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002DBHFT-ND.
RES 100K OHM 1/8W .5% SMD 0805 - 9T08052A1003DAHFT
Order 'res 100k ohm 1/8w .5% smd 0805 - 9T08052A1003DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003DAHFT-ND.
Send this link via E-Mail
Help With This Screen