RES 226K OHM 1/8W .5% SMD 0805 - 9T08052A2263DAHFT - Resistors
| Digi-Key Part Number | 9T08052A2263DAHFT-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | 9T08052A2263DAHFT | |||
| Description | RES 226K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A2263DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 226K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A2263DAHFT 9T08052A2263DAHFT |
RES 226K OHM 1/8W .5% SMD 0805 - 9T08052A2263DAHFT (9T08052A2263DAHFT-ND) - Resistors
Related parts Resistors:RES 226K OHM 1/8W .5% SMD 0805 - 9T08052A2263DAHFT
Order 'res 226k ohm 1/8w .5% smd 0805 - 9T08052A2263DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2263DAHFT-ND.
RES 2.26K OHM 1/8W .5% SMD 0805 - 9T08052A2261DAHFT
Order 'res 2.26k ohm 1/8w .5% smd 0805 - 9T08052A2261DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2261DAHFT-ND.
RES 2.26K OHM 1/8W .5% SMD 0805 - 9T08052A2261DBHFT
Order 'res 2.26k ohm 1/8w .5% smd 0805 - 9T08052A2261DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2261DBHFT-ND.
RES 22.6K OHM 1/8W .5% SMD 0805 - 9T08052A2262DAHFT
Order 'res 22.6k ohm 1/8w .5% smd 0805 - 9T08052A2262DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2262DAHFT-ND.
RES 22.6K OHM 1/8W .5% SMD 0805 - 9T08052A2262DBHFT
Order 'res 22.6k ohm 1/8w .5% smd 0805 - 9T08052A2262DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2262DBHFT-ND.
RES 226K OHM 1/8W .5% SMD 0805 - 9T08052A2263DBHFT
Order 'res 226k ohm 1/8w .5% smd 0805 - 9T08052A2263DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2263DBHFT-ND.
RES 226K OHM 1/8W .5% SMD 0805 - RT0805DRD07226KL
Order 'res 226k ohm 1/8w .5% smd 0805 - RT0805DRD07226KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07226KL-ND.
RES 22.6K OHM 1/8W .5% SMD 0805 - RT0805DRD0722K6L
Order 'res 22.6k ohm 1/8w .5% smd 0805 - RT0805DRD0722K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0722K6L-ND.
RES 2.26K OHM 1/8W .5% SMD 0805 - RT0805DRD072K26L
Order 'res 2.26k ohm 1/8w .5% smd 0805 - RT0805DRD072K26L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD072K26L-ND.
RES 226K OHM 1/8W .5% SMD 0805 - RT0805DRE07226KL
Order 'res 226k ohm 1/8w .5% smd 0805 - RT0805DRE07226KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07226KL-ND.
RES 22.6K OHM 1/8W .5% SMD 0805 - RT0805DRE0722K6L
Order 'res 22.6k ohm 1/8w .5% smd 0805 - RT0805DRE0722K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0722K6L-ND.
RES 2.26K OHM 1/8W .5% SMD 0805 - RT0805DRE072K26L
Order 'res 2.26k ohm 1/8w .5% smd 0805 - RT0805DRE072K26L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE072K26L-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 0805 - 9T08052A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 0805 - 9T08052A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen