CAP .082UF 50V POLY B SERIES - ECQ-B1H823JF - Capacitors
| Digi-Key Part Number | P4592-ND |
10 100 1000 5000 10000 |
.12000 .08000 .06300 .06000 .05500 |
Extended Price
1.20 8.00 63.00 300.00 550.00 |
| Manufacturer Part Number | ECQ-B1H823JF | |||
| Description | CAP .082UF 50V POLY B SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1H823JF |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.082 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Lead Length | 20.000 mm [Typ] |
| Length | 8.000 mm [Typ] |
| Height | 8.500 mm [Max] |
| Thickness | 4.5000 mm [Max] |
| Packaging | Bulk |
| F | 5.000 mm [Typ] |
| H | 8.500 mm [Max] |
| L | 8.000 mm [Max] |
| T | 4.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1H823JF ECQB1H823JF P4592 ND P4592ND P4592 |
ECQ-B1H823JF Specification Sheet
CAP .082UF 50V POLY B SERIES - ECQ-B1H823JF (P4592-ND) - Capacitors
Related parts Capacitors:CAP .082UF 50V POLY B SERIES - ECQ-B1H823JF
Order 'cap .082uf 50v poly b series - ECQ-B1H823JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4592-ND.
CAP .01UF 50V POLY B SERIES - ECQ-B1H103JF
Order 'cap .01uf 50v poly b series - ECQ-B1H103JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4582-ND.
CAP .015UF 50V POLY B SERIES - ECQ-B1H153JF
Order 'cap .015uf 50v poly b series - ECQ-B1H153JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4584-ND.
CAP .018UF 50V POLY B SERIES - ECQ-B1H183JF
Order 'cap .018uf 50v poly b series - ECQ-B1H183JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4585-ND.
CAP .022UF 50V POLY B SERIES - ECQ-B1H223JF
Order 'cap .022uf 50v poly b series - ECQ-B1H223JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4586-ND.
CAP .027UF 50V POLY B SERIES - ECQ-B1H273JF
Order 'cap .027uf 50v poly b series - ECQ-B1H273JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4587-ND.
CAP .039UF 50V POLY B SERIES - ECQ-B1H393JF
Order 'cap .039uf 50v poly b series - ECQ-B1H393JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4588-ND.
CAP .047UF 50V POLY B SERIES - ECQ-B1H473JF
Order 'cap .047uf 50v poly b series - ECQ-B1H473JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4589-ND.
CAP .056UF 50V POLY B SERIES - ECQ-B1H563JF
Order 'cap .056uf 50v poly b series - ECQ-B1H563JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4590-ND.
CAP .068UF 50V POLY B SERIES - ECQ-B1H683JF
Order 'cap .068uf 50v poly b series - ECQ-B1H683JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4591-ND.
CAP .1UF 50V POLY B SERIES - ECQ-B1H104JF
Order 'cap .1uf 50v poly b series - ECQ-B1H104JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4593-ND.
CAP .12UF 50V POLY B SERIES - ECQ-B1H124JF
Order 'cap .12uf 50v poly b series - ECQ-B1H124JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4594-ND.
CAP .15UF 50V POLY B SERIES - ECQ-B1H154JF
Order 'cap .15uf 50v poly b series - ECQ-B1H154JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4595-ND.
CAP .18UF 50V POLY B SERIES - ECQ-B1H184JF
Order 'cap .18uf 50v poly b series - ECQ-B1H184JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4596-ND.
CAP .22UF 50V POLY B SERIES - ECQ-B1H224JF
Order 'cap .22uf 50v poly b series - ECQ-B1H224JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4597-ND.
Send this link via E-Mail
Help With This Screen