RES 18.0 OHM 1/8W .25% SMD 0805 - 9T08052A18R0CAHFT - Resistors
| Digi-Key Part Number | 9T08052A18R0CAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A18R0CAHFT | |||
| Description | RES 18.0 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9T08052A18R0CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A18R0CAHFT 9T08052A18R0CAHFT |
RES 18.0 OHM 1/8W .25% SMD 0805 - 9T08052A18R0CAHFT (9T08052A18R0CAHFT-ND) - Resistors
Related parts Resistors :RES 18.0 OHM 1/8W .25% SMD 0805 - 9T08052A18R0CAHFT
Order 'res 18.0 ohm 1/8w .25% smd 0805 - 9T08052A18R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A18R0CAHFT-ND.
RES 180 OHM 1/8W .25% SMD 0805 - 9T08052A1800CAHFT
Order 'res 180 ohm 1/8w .25% smd 0805 - 9T08052A1800CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1800CAHFT-ND.
RES 180 OHM 1/8W .25% SMD 0805 - 9T08052A1800CBHFT
Order 'res 180 ohm 1/8w .25% smd 0805 - 9T08052A1800CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1800CBHFT-ND.
RES 18.0 OHM 1/8W .25% SMD 0805 - 9T08052A18R0CBHFT
Order 'res 18.0 ohm 1/8w .25% smd 0805 - 9T08052A18R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A18R0CBHFT-ND.
RES 180 OHM 1/8W .25% SMD 1206 - 9T12062A1800CAHFT
Order 'res 180 ohm 1/8w .25% smd 1206 - 9T12062A1800CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1800CAHFT-ND.
RES 180 OHM 1/8W .25% SMD 1206 - 9T12062A1800CBHFT
Order 'res 180 ohm 1/8w .25% smd 1206 - 9T12062A1800CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1800CBHFT-ND.
RES 18.0 OHM 1/8W .25% SMD 1206 - 9T12062A18R0CAHFT
Order 'res 18.0 ohm 1/8w .25% smd 1206 - 9T12062A18R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R0CAHFT-ND.
RES 18.0 OHM 1/8W .25% SMD 1206 - 9T12062A18R0CBHFT
Order 'res 18.0 ohm 1/8w .25% smd 1206 - 9T12062A18R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R0CBHFT-ND.
RES 180 OHM 1/8W .25% SMD 0805 - RT0805CRD07180RL
Order 'res 180 ohm 1/8w .25% smd 0805 - RT0805CRD07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07180RL-ND.
RES 18.0 OHM 1/8W .25% SMD 0805 - RT0805CRD0718RL
Order 'res 18.0 ohm 1/8w .25% smd 0805 - RT0805CRD0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0718RL-ND.
RES 180 OHM 1/8W .25% SMD 0805 - RT0805CRE07180RL
Order 'res 180 ohm 1/8w .25% smd 0805 - RT0805CRE07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07180RL-ND.
RES 18.0 OHM 1/8W .25% SMD 0805 - RT0805CRE0718RL
Order 'res 18.0 ohm 1/8w .25% smd 0805 - RT0805CRE0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0718RL-ND.
RES 180 OHM 1/8W .25% SMD 1206 - RT1206CRD07180RL
Order 'res 180 ohm 1/8w .25% smd 1206 - RT1206CRD07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07180RL-ND.
RES 18.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0718RL
Order 'res 18.0 ohm 1/8w .25% smd 1206 - RT1206CRD0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0718RL-ND.
RES 180 OHM 1/8W .25% SMD 1206 - RT1206CRE07180RL
Order 'res 180 ohm 1/8w .25% smd 1206 - RT1206CRE07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07180RL-ND.
Send this link via E-Mail
Help With This Screen
