18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A18R0BBHFT
RES 18.0 OHM 1/8W .1% SMD 0805 - 9T08052A18R0BBHFT - Resistors
| Digi-Key Part Number | 9T08052A18R0BBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A18R0BBHFT | |||
| Description | RES 18.0 OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A18R0BBHFT
| Technical/Catalog Information | 9T08052A18R0BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A18R0BBHFT 9T08052A18R0BBHFT |
RES 18.0 OHM 1/8W .1% SMD 0805 - 9T08052A18R0BBHFT (9T08052A18R0BBHFT-ND) - Resistors
Related parts 18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A18R0BBHFT180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1800JLHFT
Order 'res 180 ohm 1/8w 5% 0805 smd - 9C08052A1800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180ACT-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1800JLHFT
Order 'res 180 ohm 1/8w 5% 0805 smd - 9C08052A1800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180ADKR-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07180RL
Order 'res 180 ohm 1/8w 5% 0805 smd - RC0805JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180ARCT-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07180RL
Order 'res 180 ohm 1/8w 5% 0805 smd - RC0805JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180ARDKR-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-07180RL
Order 'res 180 ohm 1/8w 5% 0805 smd - RC0805JR-07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180ARTR-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1800JLHFT
Order 'res 180 ohm 1/8w 5% 0805 smd - 9C08052A1800JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180ATR-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1800FKHFT
Order 'res 180 ohm 1/8w 1% 0805 smd - 9C08052A1800FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180CCT-ND.
1.80 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R80FGHFT
Order 'res 1.80 ohm 1/8w 1% 0805 smd - 9C08052A1R80FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80CCT-ND.
18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A18R0FKHFT
Order 'res 18.0 ohm 1/8w 1% 0805 smd - 9C08052A18R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0CCT-ND.
18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A18R0FKHFT
Order 'res 18.0 ohm 1/8w 1% 0805 smd - 9C08052A18R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0CDKR-ND.
1.80 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R80FGHFT
Order 'res 1.80 ohm 1/8w 1% 0805 smd - 9C08052A1R80FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80CDKR-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1800FKHFT
Order 'res 180 ohm 1/8w 1% 0805 smd - 9C08052A1800FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180CDKR-ND.
18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0718RL
Order 'res 18.0 ohm 1/8w 1% 0805 smd - RC0805FR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0CRCT-ND.
1.80 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R8L
Order 'res 1.80 ohm 1/8w 1% 0805 smd - RC0805FR-071R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80CRCT-ND.
180 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07180RL
Order 'res 180 ohm 1/8w 1% 0805 smd - RC0805FR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180CRCT-ND.
Options for 18.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A18R0BBHFT
Send this link via E-Mail
Help With This Screen
