CAP.00033UF 50VPOLY B SERIES T/B - ECQ-B1H331KF3
| Digi-Key Part Number | P4576TB-ND |
2000 6000 10000 26000 |
.03800 .03600 .03300 .02900 |
Extended Price
76.00 216.00 330.00 754.00 |
| Manufacturer Part Number | ECQ-B1H331KF3 | |||
| Description | CAP.00033UF 50VPOLY B SERIES T/B | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1H331KF3 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1H331KF3 ECQB1H331KF3 P4576TB ND P4576TBND P4576TB |
ECQ-B1H331KF3 Specification Sheet
CAP.00033UF 50VPOLY B SERIES T/B - ECQ-B1H331KF3 (P4576TB-ND)
Related parts :CAP.00033UF 50VPOLY B SERIES T/B - ECQ-B1H331KF3
Order 'cap.00033uf 50vpoly b series t/b - ECQ-B1H331KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4576TB-ND.
CAP.00012UF 50VPOLY B SERIES T/B - ECQ-B1H121KF3
Order 'cap.00012uf 50vpoly b series t/b - ECQ-B1H121KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4571TB-ND.
CAP.00015UF 50VPOLY B SERIES T/B - ECQ-B1H151KF3
Order 'cap.00015uf 50vpoly b series t/b - ECQ-B1H151KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4572TB-ND.
CAP.00018UF 50VPOLY B SERIES T/B - ECQ-B1H181KF3
Order 'cap.00018uf 50vpoly b series t/b - ECQ-B1H181KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4573TB-ND.
CAP.00022UF 50VPOLY B SERIES T/B - ECQ-B1H221KF3
Order 'cap.00022uf 50vpoly b series t/b - ECQ-B1H221KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4574TB-ND.
CAP.00027UF 50VPOLY B SERIES T/B - ECQ-B1H271KF3
Order 'cap.00027uf 50vpoly b series t/b - ECQ-B1H271KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4575TB-ND.
CAP.00039UF 50VPOLY B SERIES T/B - ECQ-B1H391KF3
Order 'cap.00039uf 50vpoly b series t/b - ECQ-B1H391KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4577TB-ND.
CAP.0001UF 50V POLY B SERIES T/B - ECQ-B1H101KF3
Order 'cap.0001uf 50v poly b series t/b - ECQ-B1H101KF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4570TB-ND.
47UF @ 16VDC PANASONIC Z SERIES - ECE-A16Z47
Order '47uf @ 16vdc panasonic z series - ECE-A16Z47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6619-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1100BCT-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1100BDKR-ND.
CAP 10UF 6.3V CB SERIES SMD - ECG-C0JB100R
Order 'cap 10uf 6.3v cb series smd - ECG-C0JB100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1100BTR-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1150BCT-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1150BDKR-ND.
CAP 15UF 8V CB SERIES SMD - ECG-C0KB150R
Order 'cap 15uf 8v cb series smd - ECG-C0KB150R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1150BTR-ND.
Send this link via E-Mail
Help With This Screen
