CAP .00022UF 50V POLY B SERIES - ECQ-B1H221KF
| Digi-Key Part Number | P4574-ND |
10 100 1000 5000 10000 |
.07200 .04800 .03800 .03600 .03300 |
Extended Price
0.72 4.80 38.00 180.00 330.00 |
| Manufacturer Part Number | ECQ-B1H221KF | |||
| Description | CAP .00022UF 50V POLY B SERIES | |||
| Quantity Available | 8550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1H221KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Series | ECQ-B(F) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1H221KF ECQB1H221KF P4574 ND P4574ND P4574 |
ECQ-B1H221KF Specification Sheet
CAP .00022UF 50V POLY B SERIES - ECQ-B1H221KF (P4574-ND)
Related parts:CAP .00022UF 50V POLY B SERIES - ECQ-B1H221KF
Order 'cap .00022uf 50v poly b series - ECQ-B1H221KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4574-ND.
CAP .0001UF 50V POLY B SERIES - ECQ-B1H101KF
Order 'cap .0001uf 50v poly b series - ECQ-B1H101KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4570-ND.
CAP .00012UF 50V POLY B SERIES - ECQ-B1H121KF
Order 'cap .00012uf 50v poly b series - ECQ-B1H121KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4571-ND.
CAP .00015UF 50V POLY B SERIES - ECQ-B1H151KF
Order 'cap .00015uf 50v poly b series - ECQ-B1H151KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4572-ND.
CAP .00018UF 50V POLY B SERIES - ECQ-B1H181KF
Order 'cap .00018uf 50v poly b series - ECQ-B1H181KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4573-ND.
CAP .00027UF 50V POLY B SERIES - ECQ-B1H271KF
Order 'cap .00027uf 50v poly b series - ECQ-B1H271KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4575-ND.
CAP .00033UF 50V POLY B SERIES - ECQ-B1H331KF
Order 'cap .00033uf 50v poly b series - ECQ-B1H331KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4576-ND.
CAP .00039UF 50V POLY B SERIES - ECQ-B1H391KF
Order 'cap .00039uf 50v poly b series - ECQ-B1H391KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4577-ND.
CAP .00047UF 50V POLY B SERIES - ECQ-B1H471JF
Order 'cap .00047uf 50v poly b series - ECQ-B1H471JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4578-ND.
CAP .00056UF 50V POLY B SERIES - ECQ-B1H561JF
Order 'cap .00056uf 50v poly b series - ECQ-B1H561JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4579-ND.
CAP .00068UF 50V POLY B SERIES - ECQ-B1H681JF
Order 'cap .00068uf 50v poly b series - ECQ-B1H681JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4580-ND.
CAP .00082UF 50V POLY B SERIES - ECQ-B1H821JF
Order 'cap .00082uf 50v poly b series - ECQ-B1H821JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4581-ND.
CAP .00022UF 100V POLY B SERIES - ECQ-B1221JF
Order 'cap .00022uf 100v poly b series - ECQ-B1221JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4777-ND.
CAP .01UF 50V POLY B SERIES - ECQ-B1H103JF
Order 'cap .01uf 50v poly b series - ECQ-B1H103JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4582-ND.
CAP .012UF 50V POLY B SERIES - ECQ-B1H123JF
Order 'cap .012uf 50v poly b series - ECQ-B1H123JF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4583-ND.
Send this link via E-Mail
Help With This Screen