CAP .27UF 200V B SERIES POLY - ECQ-B2274JF - Capacitors
0.27µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2274JF
| Digi-Key Part Number | P4566A-ND |
10 100 1000 5000 10000 25000 |
.54800 .36560 .28600 .27600 .25000 .23300 |
Extended Price
5.48 36.56 286.00 1380.00 2500.00 5825.00 |
| Manufacturer Part Number | ECQ-B2274JF | |||
| Description | CAP .27UF 200V B SERIES POLY | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B2274JF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.27µF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.787" (20.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B2274JF ECQB2274JF P4566A ND P4566AND P4566A |
ECQ-B2274JF Specification Sheet
CAP .27UF 200V B SERIES POLY - ECQ-B2274JF (P4566A-ND) - Capacitors
Related parts 0.27µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2274JFCAP .27UF 200V B SERIES POLY - ECQ-B2274JF
Order 'cap .27uf 200v b series poly - ECQ-B2274JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4566A-ND.
CAP .001UF 200V B SERIES POLY - ECQ-B2102JF
Order 'cap .001uf 200v b series poly - ECQ-B2102JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4537A-ND.
CAP .0012UF 200V B SERIES POLY - ECQ-B2122JF
Order 'cap .0012uf 200v b series poly - ECQ-B2122JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4538A-ND.
CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
Order 'cap .0015uf 200v b series poly - ECQ-B2152JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4539A-ND.
CAP .0018UF 200V B SERIES POLY - ECQ-B2182JF
Order 'cap .0018uf 200v b series poly - ECQ-B2182JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4540A-ND.
CAP .0022UF 200V B SERIES POLY - ECQ-B2222JF
Order 'cap .0022uf 200v b series poly - ECQ-B2222JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4541A-ND.
CAP .0027UF 200V B SERIES POLY - ECQ-B2272JF
Order 'cap .0027uf 200v b series poly - ECQ-B2272JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4542A-ND.
CAP .0033UF 200V B SERIES POLY - ECQ-B2332JF
Order 'cap .0033uf 200v b series poly - ECQ-B2332JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4543A-ND.
CAP .0039UF 200V B SERIES POLY - ECQ-B2392JF
Order 'cap .0039uf 200v b series poly - ECQ-B2392JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4544A-ND.
CAP .0047UF 200V B SERIES POLY - ECQ-B2472JF
Order 'cap .0047uf 200v b series poly - ECQ-B2472JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4545A-ND.
CAP .0056UF 200V B SERIES POLY - ECQ-B2562JF
Order 'cap .0056uf 200v b series poly - ECQ-B2562JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4546A-ND.
CAP .0068UF 200V B SERIES POLY - ECQ-B2682JF
Order 'cap .0068uf 200v b series poly - ECQ-B2682JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4547A-ND.
CAP .0082UF 200V B SERIES POLY - ECQ-B2822JF
Order 'cap .0082uf 200v b series poly - ECQ-B2822JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4548A-ND.
CAP .01UF 200V B SERIES POLY - ECQ-B2103JF
Order 'cap .01uf 200v b series poly - ECQ-B2103JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4549A-ND.
CAP .012UF 200V B SERIES POLY - ECQ-B2123JF
Order 'cap .012uf 200v b series poly - ECQ-B2123JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4550A-ND.
Options for 0.27µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2274JF
Send this link via E-Mail
Help With This Screen
