CAP .0056UF 50V POLYESTER - ECQ-B1H562JF
| Digi-Key Part Number | P4560-ND |
10 100 1000 5000 10000 |
.07200 .04800 .03800 .03600 .03300 |
Extended Price
0.72 4.80 38.00 180.00 330.00 |
| Manufacturer Part Number | ECQ-B1H562JF | |||
| Description | CAP .0056UF 50V POLYESTER | |||
| Quantity Available | 13380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1H562JF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Series | ECQ-B(F) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1H562JF ECQB1H562JF P4560 ND P4560ND P4560 |
ECQ-B1H562JF Specification Sheet
CAP .0056UF 50V POLYESTER - ECQ-B1H562JF (P4560-ND)
Related parts:CAP .0056UF 50V POLYESTER - ECQ-B1H562JF
Order 'cap .0056uf 50v polyester - ECQ-B1H562JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4560-ND.
CAP .0056UF 50V POLYESTER T/B - ECQ-B1H562JF3
Order 'cap .0056uf 50v polyester t/b - ECQ-B1H562JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4560TB-ND.
CAP .001UF 50V POLYESTER - ECQ-B1H102JF
Order 'cap .001uf 50v polyester - ECQ-B1H102JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4551-ND.
CAP .0012UF 50V POLYESTER - ECQ-B1H122JF
Order 'cap .0012uf 50v polyester - ECQ-B1H122JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4552-ND.
CAP .0015UF 50V POLYESTER - ECQ-B1H152JF
Order 'cap .0015uf 50v polyester - ECQ-B1H152JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4553-ND.
CAP .0018UF 50V POLYESTER - ECQ-B1H182JF
Order 'cap .0018uf 50v polyester - ECQ-B1H182JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4554-ND.
CAP .0022UF 50V POLYESTER - ECQ-B1H222JF
Order 'cap .0022uf 50v polyester - ECQ-B1H222JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4555-ND.
CAP .0027UF 50V POLYESTER - ECQ-B1H272JF
Order 'cap .0027uf 50v polyester - ECQ-B1H272JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4556-ND.
CAP .0033UF 50V POLYESTER - ECQ-B1H332JF
Order 'cap .0033uf 50v polyester - ECQ-B1H332JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4557-ND.
CAP .0039UF 50V POLYESTER - ECQ-B1H392JF
Order 'cap .0039uf 50v polyester - ECQ-B1H392JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4558-ND.
CAP .0047UF 50V POLYESTER - ECQ-B1H472JF
Order 'cap .0047uf 50v polyester - ECQ-B1H472JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4559-ND.
CAP .0068UF 50V POLYESTER - ECQ-B1H682JF
Order 'cap .0068uf 50v polyester - ECQ-B1H682JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4561-ND.
CAP .0082UF 50V POLYESTER - ECQ-B1H822JF
Order 'cap .0082uf 50v polyester - ECQ-B1H822JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4562-ND.
CAP .0056UF 50V POLYPROPYLENE 2% - ECQ-P1H562GZ3
Order 'cap .0056uf 50v polypropylene 2% - ECQ-P1H562GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3562TB-ND.
CAP POLYPROPYLENE .0056UF 50V 1% - ECQ-P1H562FZW
Order 'cap polypropylene .0056uf 50v 1% - ECQ-P1H562FZW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3842-ND.
Send this link via E-Mail
Help With This Screen