CAP .0039UF 50V POLYESTER T/B - ECQ-B1H392JF3
| Digi-Key Part Number | P4558TB-ND |
2000 6000 10000 26000 |
.03800 .03600 .03300 .02900 |
Extended Price
76.00 216.00 330.00 754.00 |
| Manufacturer Part Number | ECQ-B1H392JF3 | |||
| Description | CAP .0039UF 50V POLYESTER T/B | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-B1H392JF3 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Series | ECQ-B(F) |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ B1H392JF3 ECQB1H392JF3 P4558TB ND P4558TBND P4558TB |
ECQ-B1H392JF3 Specification Sheet
CAP .0039UF 50V POLYESTER T/B - ECQ-B1H392JF3 (P4558TB-ND)
Related parts:CAP .0039UF 50V POLYESTER T/B - ECQ-B1H392JF3
Order 'cap .0039uf 50v polyester t/b - ECQ-B1H392JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4558TB-ND.
CAP .0039UF 50V POLYESTER - ECQ-B1H392JF
Order 'cap .0039uf 50v polyester - ECQ-B1H392JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4558-ND.
CAP .001UF 50V POLYESTER T/B - ECQ-B1H102JF3
Order 'cap .001uf 50v polyester t/b - ECQ-B1H102JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4551TB-ND.
CAP .0012UF 50V POLYESTER T/B - ECQ-B1H122JF3
Order 'cap .0012uf 50v polyester t/b - ECQ-B1H122JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4552TB-ND.
CAP .0015UF 50V POLYESTER T/B - ECQ-B1H152JF3
Order 'cap .0015uf 50v polyester t/b - ECQ-B1H152JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4553TB-ND.
CAP .0018UF 50V POLYESTER T/B - ECQ-B1H182JF3
Order 'cap .0018uf 50v polyester t/b - ECQ-B1H182JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4554TB-ND.
CAP .0022UF 50V POLYESTER T/B - ECQ-B1H222JF3
Order 'cap .0022uf 50v polyester t/b - ECQ-B1H222JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4555TB-ND.
CAP .0027UF 50V POLYESTER T/B - ECQ-B1H272JF3
Order 'cap .0027uf 50v polyester t/b - ECQ-B1H272JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4556TB-ND.
CAP .0033UF 50V POLYESTER T/B - ECQ-B1H332JF3
Order 'cap .0033uf 50v polyester t/b - ECQ-B1H332JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4557TB-ND.
CAP .0047UF 50V POLYESTER T/B - ECQ-B1H472JF3
Order 'cap .0047uf 50v polyester t/b - ECQ-B1H472JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4559TB-ND.
CAP .0056UF 50V POLYESTER T/B - ECQ-B1H562JF3
Order 'cap .0056uf 50v polyester t/b - ECQ-B1H562JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4560TB-ND.
CAP .0068UF 50V POLYESTER T/B - ECQ-B1H682JF3
Order 'cap .0068uf 50v polyester t/b - ECQ-B1H682JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4561TB-ND.
CAP .0082UF 50V POLYESTER T/B - ECQ-B1H822JF3
Order 'cap .0082uf 50v polyester t/b - ECQ-B1H822JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4562TB-ND.
CAP .00047UF 50V POLYESTER T/B - ECQ-B1H471JF3
Order 'cap .00047uf 50v polyester t/b - ECQ-B1H471JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4578TB-ND.
CAP .00056UF 50V POLYESTER T/B - ECQ-B1H561JF3
Order 'cap .00056uf 50v polyester t/b - ECQ-B1H561JF3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4579TB-ND.
Send this link via E-Mail
Help With This Screen