RES 14.7K OHM 1/8W .1% SMD 0805 - 9T08052A1472BAHFT
| Digi-Key Part Number | 9T08052A1472BAHFT-ND |
5000 |
.24720 |
Extended Price
1236.00 |
| Manufacturer Part Number | 9T08052A1472BAHFT | |||
| Description | RES 14.7K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A1472BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 14.7K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A1472BAHFT 9T08052A1472BAHFT |
RES 14.7K OHM 1/8W .1% SMD 0805 - 9T08052A1472BAHFT (9T08052A1472BAHFT-ND)
Related parts:RES 14.7K OHM 1/8W .1% SMD 0805 - 9T08052A1472BAHFT
Order 'res 14.7k ohm 1/8w .1% smd 0805 - 9T08052A1472BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1472BAHFT-ND.
RES 14.7K OHM 1/8W .25% SMD 0805 - 9T08052A1472CAHFT
Order 'res 14.7k ohm 1/8w .25% smd 0805 - 9T08052A1472CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1472CAHFT-ND.
RES 14.7K OHM 1/8W .25% SMD 0805 - 9T08052A1472CBHFT
Order 'res 14.7k ohm 1/8w .25% smd 0805 - 9T08052A1472CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1472CBHFT-ND.
RES 14.7K OHM 1/8W .5% SMD 0805 - 9T08052A1472DAHFT
Order 'res 14.7k ohm 1/8w .5% smd 0805 - 9T08052A1472DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1472DAHFT-ND.
RES 14.7K OHM 1/8W .5% SMD 0805 - 9T08052A1472DBHFT
Order 'res 14.7k ohm 1/8w .5% smd 0805 - 9T08052A1472DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1472DBHFT-ND.
RES 147K OHM 1/8W .25% SMD 0805 - 9T08052A1473CAHFT
Order 'res 147k ohm 1/8w .25% smd 0805 - 9T08052A1473CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1473CAHFT-ND.
RES 147K OHM 1/8W .25% SMD 0805 - 9T08052A1473CBHFT
Order 'res 147k ohm 1/8w .25% smd 0805 - 9T08052A1473CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1473CBHFT-ND.
RES 147K OHM 1/8W .5% SMD 0805 - 9T08052A1473DAHFT
Order 'res 147k ohm 1/8w .5% smd 0805 - 9T08052A1473DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1473DAHFT-ND.
RES 147K OHM 1/8W .5% SMD 0805 - 9T08052A1473DBHFT
Order 'res 147k ohm 1/8w .5% smd 0805 - 9T08052A1473DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1473DBHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - 9T08052A14R0CAHFT
Order 'res 14.0 ohm 1/8w .25% smd 0805 - 9T08052A14R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0CAHFT-ND.
RES 14.0 OHM 1/8W .25% SMD 0805 - 9T08052A14R0CBHFT
Order 'res 14.0 ohm 1/8w .25% smd 0805 - 9T08052A14R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0CBHFT-ND.
RES 14.0 OHM 1/8W .5% SMD 0805 - 9T08052A14R0DAHFT
Order 'res 14.0 ohm 1/8w .5% smd 0805 - 9T08052A14R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0DAHFT-ND.
RES 14.0 OHM 1/8W .5% SMD 0805 - 9T08052A14R0DBHFT
Order 'res 14.0 ohm 1/8w .5% smd 0805 - 9T08052A14R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R0DBHFT-ND.
RES 14.3 OHM 1/8W .25% SMD 0805 - 9T08052A14R3CAHFT
Order 'res 14.3 ohm 1/8w .25% smd 0805 - 9T08052A14R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R3CAHFT-ND.
RES 14.3 OHM 1/8W .25% SMD 0805 - 9T08052A14R3CBHFT
Order 'res 14.3 ohm 1/8w .25% smd 0805 - 9T08052A14R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A14R3CBHFT-ND.
Send this link via E-Mail
Help With This Screen