Keywords:





RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT - Resistors

Digi-Key Part Number 9T08052A1402CAHFT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9T08052A1402CAHFT
DescriptionRES 14.0K OHM 1/8W .25% SMD 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information9T08052A1402CAHFT
VendorYageo
CategoryResistors
Resistance In Ohms14.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T08052A1402CAHFT
9T08052A1402CAHFT


Image of RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT

RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT (9T08052A1402CAHFT-ND) - Resistors

Related parts Resistors :
RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT
 Order 'res 14.0k ohm 1/8w .25% smd 0805 - 9T08052A1402CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402CAHFT-ND.
RES 1.40K OHM 1/8W .25% SMD 0805 - 9T08052A1401CAHFT
 Order 'res 1.40k ohm 1/8w .25% smd 0805 - 9T08052A1401CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401CAHFT-ND.
RES 1.40K OHM 1/8W .25% SMD 0805 - 9T08052A1401CBHFT
 Order 'res 1.40k ohm 1/8w .25% smd 0805 - 9T08052A1401CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401CBHFT-ND.
RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CBHFT
 Order 'res 14.0k ohm 1/8w .25% smd 0805 - 9T08052A1402CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402CBHFT-ND.
RES 140K OHM 1/8W .25% SMD 0805 - 9T08052A1403CAHFT
 Order 'res 140k ohm 1/8w .25% smd 0805 - 9T08052A1403CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1403CAHFT-ND.
RES 140K OHM 1/8W .25% SMD 0805 - 9T08052A1403CBHFT
 Order 'res 140k ohm 1/8w .25% smd 0805 - 9T08052A1403CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1403CBHFT-ND.
RES 140K OHM 1/8W .25% SMD 0805 - RT0805CRD07140KL
 Order 'res 140k ohm 1/8w .25% smd 0805 - RT0805CRD07140KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07140KL-ND.
RES 14.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0714KL
 Order 'res 14.0k ohm 1/8w .25% smd 0805 - RT0805CRD0714KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0714KL-ND.
RES 1.40K OHM 1/8W .25% SMD 0805 - RT0805CRD071K4L
 Order 'res 1.40k ohm 1/8w .25% smd 0805 - RT0805CRD071K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K4L-ND.
RES 140K OHM 1/8W .25% SMD 0805 - RT0805CRE07140KL
 Order 'res 140k ohm 1/8w .25% smd 0805 - RT0805CRE07140KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07140KL-ND.
RES 14.0K OHM 1/8W .25% SMD 0805 - RT0805CRE0714KL
 Order 'res 14.0k ohm 1/8w .25% smd 0805 - RT0805CRE0714KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0714KL-ND.
RES 1.40K OHM 1/8W .25% SMD 0805 - RT0805CRE071K4L
 Order 'res 1.40k ohm 1/8w .25% smd 0805 - RT0805CRE071K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K4L-ND.
RES 1.40K OHM 1/8W .5% SMD 0805 - 9T08052A1401DAHFT
 Order 'res 1.40k ohm 1/8w .5% smd 0805 - 9T08052A1401DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401DAHFT-ND.
RES 1.40K OHM 1/8W .5% SMD 0805 - 9T08052A1401DBHFT
 Order 'res 1.40k ohm 1/8w .5% smd 0805 - 9T08052A1401DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401DBHFT-ND.
RES 14.0K OHM 1/8W .5% SMD 0805 - 9T08052A1402DAHFT
 Order 'res 14.0k ohm 1/8w .5% smd 0805 - 9T08052A1402DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402DAHFT-ND.

Send this link via E-Mail
Help With This Screen

RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 14.0K OHM 1/8W .25% 0805 - RG2012P-1402-C-T5 Next: RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CBHFT
RES 14.0K OHM 1/8W .25% SMD 0805 - 9T08052A1402CAHFT