1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CBHFT
RES 1.40K OHM 1/8W .25% SMD 0805 - 9T08052A1401CBHFT - Resistors
| Digi-Key Part Number | 9T08052A1401CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T08052A1401CBHFT | |||
| Description | RES 1.40K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CBHFT
| Technical/Catalog Information | 9T08052A1401CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.40K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A1401CBHFT 9T08052A1401CBHFT |
RES 1.40K OHM 1/8W .25% SMD 0805 - 9T08052A1401CBHFT (9T08052A1401CBHFT-ND) - Resistors
Related parts 1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CBHFT1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CBHFT
Order 'res 1.40k ohm 1/8w .25% smd 0805 - 9T08052A1401CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401CBHFT-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CAHFT
Order 'res 1.40k ohm 1/8w .25% smd 0805 - 9T08052A1401CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401CAHFT-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1402CAHFT
Order 'res 14.0k ohm 1/8w .25% smd 0805 - 9T08052A1402CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402CAHFT-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1402CBHFT
Order 'res 14.0k ohm 1/8w .25% smd 0805 - 9T08052A1402CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402CBHFT-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1403CAHFT
Order 'res 140k ohm 1/8w .25% smd 0805 - 9T08052A1403CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1403CAHFT-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1403CBHFT
Order 'res 140k ohm 1/8w .25% smd 0805 - 9T08052A1403CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1403CBHFT-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07140KL
Order 'res 140k ohm 1/8w .25% smd 0805 - RT0805CRD07140KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07140KL-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0714KL
Order 'res 14.0k ohm 1/8w .25% smd 0805 - RT0805CRD0714KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0714KL-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD071K4L
Order 'res 1.40k ohm 1/8w .25% smd 0805 - RT0805CRD071K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD071K4L-ND.
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07140KL
Order 'res 140k ohm 1/8w .25% smd 0805 - RT0805CRE07140KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07140KL-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE0714KL
Order 'res 14.0k ohm 1/8w .25% smd 0805 - RT0805CRE0714KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0714KL-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE071K4L
Order 'res 1.40k ohm 1/8w .25% smd 0805 - RT0805CRE071K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE071K4L-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401DAHFT
Order 'res 1.40k ohm 1/8w .5% smd 0805 - 9T08052A1401DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401DAHFT-ND.
1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401DBHFT
Order 'res 1.40k ohm 1/8w .5% smd 0805 - 9T08052A1401DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1401DBHFT-ND.
14.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1402DAHFT
Order 'res 14.0k ohm 1/8w .5% smd 0805 - 9T08052A1402DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1402DAHFT-ND.
Options for 1.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1401CBHFT
Send this link via E-Mail
Help With This Screen
