CAP .027UF 200V B SERIES POLY - ECQ-B2273JF - Capacitors
0.027µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2273JF
| Digi-Key Part Number | P4554A-ND |
10 100 1000 5000 10000 25000 |
.17300 .11560 .09000 .08700 .07900 .07400 |
Extended Price
1.73 11.56 90.00 435.00 790.00 1850.00 |
| Manufacturer Part Number | ECQ-B2273JF | |||
| Description | CAP .027UF 200V B SERIES POLY | |||
| Quantity Available | 1740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.027µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2273JF
| Technical/Catalog Information | ECQ-B2273JF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ B2273JF ECQB2273JF P4554A ND P4554AND P4554A |
ECQ-B2273JF Specification Sheet
CAP .027UF 200V B SERIES POLY - ECQ-B2273JF (P4554A-ND) - Capacitors
Related parts 0.027µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2273JFCAP .027UF 200V B SERIES POLY - ECQ-B2273JF
Order 'cap .027uf 200v b series poly - ECQ-B2273JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4554A-ND.
CAP .001UF 200V B SERIES POLY - ECQ-B2102JF
Order 'cap .001uf 200v b series poly - ECQ-B2102JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4537A-ND.
CAP .0012UF 200V B SERIES POLY - ECQ-B2122JF
Order 'cap .0012uf 200v b series poly - ECQ-B2122JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4538A-ND.
CAP .0015UF 200V B SERIES POLY - ECQ-B2152JF
Order 'cap .0015uf 200v b series poly - ECQ-B2152JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4539A-ND.
CAP .0018UF 200V B SERIES POLY - ECQ-B2182JF
Order 'cap .0018uf 200v b series poly - ECQ-B2182JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4540A-ND.
CAP .0022UF 200V B SERIES POLY - ECQ-B2222JF
Order 'cap .0022uf 200v b series poly - ECQ-B2222JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4541A-ND.
CAP .0027UF 200V B SERIES POLY - ECQ-B2272JF
Order 'cap .0027uf 200v b series poly - ECQ-B2272JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4542A-ND.
CAP .0033UF 200V B SERIES POLY - ECQ-B2332JF
Order 'cap .0033uf 200v b series poly - ECQ-B2332JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4543A-ND.
CAP .0039UF 200V B SERIES POLY - ECQ-B2392JF
Order 'cap .0039uf 200v b series poly - ECQ-B2392JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4544A-ND.
CAP .0047UF 200V B SERIES POLY - ECQ-B2472JF
Order 'cap .0047uf 200v b series poly - ECQ-B2472JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4545A-ND.
CAP .0056UF 200V B SERIES POLY - ECQ-B2562JF
Order 'cap .0056uf 200v b series poly - ECQ-B2562JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4546A-ND.
CAP .0068UF 200V B SERIES POLY - ECQ-B2682JF
Order 'cap .0068uf 200v b series poly - ECQ-B2682JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4547A-ND.
CAP .0082UF 200V B SERIES POLY - ECQ-B2822JF
Order 'cap .0082uf 200v b series poly - ECQ-B2822JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4548A-ND.
CAP .01UF 200V B SERIES POLY - ECQ-B2103JF
Order 'cap .01uf 200v b series poly - ECQ-B2103JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4549A-ND.
CAP .012UF 200V B SERIES POLY - ECQ-B2123JF
Order 'cap .012uf 200v b series poly - ECQ-B2123JF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4550A-ND.
Options for 0.027µF Film Capacitor Panasonic - ECG Radial 200V ECQ-B2273JF
Send this link via E-Mail
Help With This Screen
