RES 118K OHM 1/8W .1% SMD 0805 - 9T08052A1183BBHFT - Resistors
| Digi-Key Part Number | 9T08052A1183BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A1183BBHFT | |||
| Description | RES 118K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A1183BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 118K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A1183BBHFT 9T08052A1183BBHFT |
RES 118K OHM 1/8W .1% SMD 0805 - 9T08052A1183BBHFT (9T08052A1183BBHFT-ND) - Resistors
Related parts Resistors:RES 1.18K OHM 1/8W .25% SMD 0805 - 9T08052A1181CAHFT
Order 'res 1.18k ohm 1/8w .25% smd 0805 - 9T08052A1181CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1181CAHFT-ND.
RES 1.18K OHM 1/8W .25% SMD 0805 - 9T08052A1181CBHFT
Order 'res 1.18k ohm 1/8w .25% smd 0805 - 9T08052A1181CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1181CBHFT-ND.
RES 1.18K OHM 1/8W .5% SMD 0805 - 9T08052A1181DAHFT
Order 'res 1.18k ohm 1/8w .5% smd 0805 - 9T08052A1181DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1181DAHFT-ND.
RES 1.18K OHM 1/8W .5% SMD 0805 - 9T08052A1181DBHFT
Order 'res 1.18k ohm 1/8w .5% smd 0805 - 9T08052A1181DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1181DBHFT-ND.
RES 11.8K OHM 1/8W .25% SMD 0805 - 9T08052A1182CAHFT
Order 'res 11.8k ohm 1/8w .25% smd 0805 - 9T08052A1182CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1182CAHFT-ND.
RES 11.8K OHM 1/8W .25% SMD 0805 - 9T08052A1182CBHFT
Order 'res 11.8k ohm 1/8w .25% smd 0805 - 9T08052A1182CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1182CBHFT-ND.
RES 11.8K OHM 1/8W .5% SMD 0805 - 9T08052A1182DAHFT
Order 'res 11.8k ohm 1/8w .5% smd 0805 - 9T08052A1182DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1182DAHFT-ND.
RES 11.8K OHM 1/8W .5% SMD 0805 - 9T08052A1182DBHFT
Order 'res 11.8k ohm 1/8w .5% smd 0805 - 9T08052A1182DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1182DBHFT-ND.
RES 118K OHM 1/8W .25% SMD 0805 - 9T08052A1183CAHFT
Order 'res 118k ohm 1/8w .25% smd 0805 - 9T08052A1183CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1183CAHFT-ND.
RES 118K OHM 1/8W .25% SMD 0805 - 9T08052A1183CBHFT
Order 'res 118k ohm 1/8w .25% smd 0805 - 9T08052A1183CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1183CBHFT-ND.
RES 118K OHM 1/8W .5% SMD 0805 - 9T08052A1183DAHFT
Order 'res 118k ohm 1/8w .5% smd 0805 - 9T08052A1183DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1183DAHFT-ND.
RES 118K OHM 1/8W .5% SMD 0805 - 9T08052A1183DBHFT
Order 'res 118k ohm 1/8w .5% smd 0805 - 9T08052A1183DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1183DBHFT-ND.
RES 118K OHM 1/8W 1% SMD 0805 - 9T08052A1183FBHFT
Order 'res 118k ohm 1/8w 1% smd 0805 - 9T08052A1183FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1183FBHFT-ND.
RES 118K OHM 1/8W .1% SMD 0805 - RT0805BRD07118KL
Order 'res 118k ohm 1/8w .1% smd 0805 - RT0805BRD07118KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07118KL-ND.
RES 11.8K OHM 1/8W .1% SMD 0805 - RT0805BRD0711K8L
Order 'res 11.8k ohm 1/8w .1% smd 0805 - RT0805BRD0711K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD0711K8L-ND.
Send this link via E-Mail
Help With This Screen