0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H333JL
CAP .033UF 50V STACK METAL FILM - ECQ-V1H333JL
| Digi-Key Part Number | P4519-ND |
10 100 1000 5000 10000 |
.13400 .11200 .06700 .06200 .05800 |
Extended Price
1.34 11.20 67.00 310.00 580.00 |
| Manufacturer Part Number | ECQ-V1H333JL | |||
| Description | CAP .033UF 50V STACK METAL FILM | |||
| Quantity Available | 760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-V1H333JL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | Stacked Metallized Plastic Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ V1H333JL ECQV1H333JL P4519 ND P4519ND P4519 |
ECQ-V1H333JL Specification Sheet
CAP .033UF 50V STACK METAL FILM - ECQ-V1H333JL (P4519-ND)
Related parts 0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H333JL0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H333JL
Order 'cap .033uf 50v stack metal film - ECQ-V1H333JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4519-ND.
0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H333JL3
Order 'cap .033uf 50v stack metal film - ECQ-V1H333JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4519TB-ND.
10000pF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H103JL
Order 'cap .01uf 50v stack metal film - ECQ-V1H103JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4513-ND.
10000pF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H103JL3
Order 'cap .01uf 50v stack metal film - ECQ-V1H103JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4513TB-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H123JL
Order 'cap .012uf 50v stack metal film - ECQ-V1H123JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4514-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H123JL3
Order 'cap .012uf 50v stack metal film - ECQ-V1H123JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4514TB-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H153JL
Order 'cap .015uf 50v stack metal film - ECQ-V1H153JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4515-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H153JL3
Order 'cap .015uf 50v stack metal film - ECQ-V1H153JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4515TB-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H183JL
Order 'cap .018uf 50v stack metal film - ECQ-V1H183JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4516-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H183JL3
Order 'cap .018uf 50v stack metal film - ECQ-V1H183JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4516TB-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H223JL
Order 'cap .022uf 50v stack metal film - ECQ-V1H223JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4517-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H223JL3
Order 'cap .022uf 50v stack metal film - ECQ-V1H223JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4517TB-ND.
0.027µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H273JL
Order 'cap .027uf 50v stack metal film - ECQ-V1H273JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4518-ND.
0.027µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H273JL3
Order 'cap .027uf 50v stack metal film - ECQ-V1H273JL3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4518TB-ND.
0.039µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H393JL
Order 'cap .039uf 50v stack metal film - ECQ-V1H393JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4520-ND.
Options for 0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-V1H333JL
Send this link via E-Mail
Help With This Screen
