90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A9092BAHFT
RES 90.9K OHM 1/10W .1% SMD 0603 - 9T06031A9092BAHFT
| Digi-Key Part Number | 9T06031A9092BAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A9092BAHFT | |||
| Description | RES 90.9K OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A9092BAHFT
| Technical/Catalog Information | 9T06031A9092BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 90.9K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A9092BAHFT 9T06031A9092BAHFT |
RES 90.9K OHM 1/10W .1% SMD 0603 - 9T06031A9092BAHFT (9T06031A9092BAHFT-ND)
Related parts 90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A9092BAHFT9.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9091FKHFT
Order 'res 9.09k ohm 1/10w 1% 0603 smd - 9C06031A9091FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.09KHCT-ND.
909K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9093FKHFT
Order 'res 909k ohm 1/10w 1% 0603 smd - 9C06031A9093FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-909KHCT-ND.
90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9092FKHFT
Order 'res 90.9k ohm 1/10w 1% 0603 smd - 9C06031A9092FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-90.9KHCT-ND.
90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9092FKHFT
Order 'res 90.9k ohm 1/10w 1% 0603 smd - 9C06031A9092FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-90.9KHDKR-ND.
909K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9093FKHFT
Order 'res 909k ohm 1/10w 1% 0603 smd - 9C06031A9093FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-909KHDKR-ND.
9.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A9091FKHFT
Order 'res 9.09k ohm 1/10w 1% 0603 smd - 9C06031A9091FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.09KHDKR-ND.
90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0790K9L
Order 'res 90.9k ohm 1/10w 1% 0603 smd - RC0603FR-0790K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-90.9KHRCT-ND.
909K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07909KL
Order 'res 909k ohm 1/10w 1% 0603 smd - RC0603FR-07909KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-909KHRCT-ND.
9.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-079K09L
Order 'res 9.09k ohm 1/10w 1% 0603 smd - RC0603FR-079K09L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.09KHRCT-ND.
909K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07909KL
Order 'res 909k ohm 1/10w 1% 0603 smd - RC0603FR-07909KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-909KHRDKR-ND.
9.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-079K09L
Order 'res 9.09k ohm 1/10w 1% 0603 smd - RC0603FR-079K09L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.09KHRDKR-ND.
90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0790K9L
Order 'res 90.9k ohm 1/10w 1% 0603 smd - RC0603FR-0790K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-90.9KHRDKR-ND.
909K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07909KL
Order 'res 909k ohm 1/10w 1% 0603 smd - RC0603FR-07909KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-909KHRTR-ND.
9.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-079K09L
Order 'res 9.09k ohm 1/10w 1% 0603 smd - RC0603FR-079K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.09KHRTR-ND.
90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0790K9L
Order 'res 90.9k ohm 1/10w 1% 0603 smd - RC0603FR-0790K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-90.9KHRTR-ND.
Options for 90.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A9092BAHFT
Send this link via E-Mail
Help With This Screen
