RES 8.06K OHM 1/10W .1% SMD 0603 - 9T06031A8061BAHFT
| Digi-Key Part Number | 9T06031A8061BAHFT-ND |
5000 |
.20970 |
Extended Price
1048.50 |
| Manufacturer Part Number | 9T06031A8061BAHFT | |||
| Description | RES 8.06K OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A8061BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 8.06K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A8061BAHFT 9T06031A8061BAHFT |
RES 8.06K OHM 1/10W .1% SMD 0603 - 9T06031A8061BAHFT (9T06031A8061BAHFT-ND)
Related parts:RES 8.06K OHM 1/10W .1% SMD 0603 - 9T06031A8061BAHFT
Order 'res 8.06k ohm 1/10w .1% smd 0603 - 9T06031A8061BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8061BAHFT-ND.
RES 8.06K OHM 1/10W .5% SMD 0603 - 9T06031A8061DAHFT
Order 'res 8.06k ohm 1/10w .5% smd 0603 - 9T06031A8061DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8061DAHFT-ND.
RES 8.06K OHM 1/10W .5% SMD 0603 - 9T06031A8061DBHFT
Order 'res 8.06k ohm 1/10w .5% smd 0603 - 9T06031A8061DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8061DBHFT-ND.
RES 80.6K OHM 1/10W .5% SMD 0603 - 9T06031A8062DAHFT
Order 'res 80.6k ohm 1/10w .5% smd 0603 - 9T06031A8062DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8062DAHFT-ND.
RES 80.6K OHM 1/10W .5% SMD 0603 - 9T06031A8062DBHFT
Order 'res 80.6k ohm 1/10w .5% smd 0603 - 9T06031A8062DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8062DBHFT-ND.
RES 80.6 OHM 1/10W .25% SMD 0603 - 9T06031A80R6CAHFT
Order 'res 80.6 ohm 1/10w .25% smd 0603 - 9T06031A80R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A80R6CAHFT-ND.
RES 80.6 OHM 1/10W .25% SMD 0603 - 9T06031A80R6CBHFT
Order 'res 80.6 ohm 1/10w .25% smd 0603 - 9T06031A80R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A80R6CBHFT-ND.
RES 80.6 OHM 1/10W .5% SMD 0603 - 9T06031A80R6DAHFT
Order 'res 80.6 ohm 1/10w .5% smd 0603 - 9T06031A80R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A80R6DAHFT-ND.
RES 80.6 OHM 1/10W .5% SMD 0603 - 9T06031A80R6DBHFT
Order 'res 80.6 ohm 1/10w .5% smd 0603 - 9T06031A80R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A80R6DBHFT-ND.
RES 820 OHM 1/10W .25% SMD 0603 - 9T06031A8200CAHFT
Order 'res 820 ohm 1/10w .25% smd 0603 - 9T06031A8200CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8200CAHFT-ND.
RES 820 OHM 1/10W .25% SMD 0603 - 9T06031A8200CBHFT
Order 'res 820 ohm 1/10w .25% smd 0603 - 9T06031A8200CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8200CBHFT-ND.
RES 820 OHM 1/10W .5% SMD 0603 - 9T06031A8200DAHFT
Order 'res 820 ohm 1/10w .5% smd 0603 - 9T06031A8200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8200DAHFT-ND.
RES 820 OHM 1/10W .5% SMD 0603 - 9T06031A8200DBHFT
Order 'res 820 ohm 1/10w .5% smd 0603 - 9T06031A8200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8200DBHFT-ND.
RES 8.20K OHM 1/10W .5% SMD 0603 - 9T06031A8201DAHFT
Order 'res 8.20k ohm 1/10w .5% smd 0603 - 9T06031A8201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8201DAHFT-ND.
RES 8.20K OHM 1/10W .5% SMD 0603 - 9T06031A8201DBHFT
Order 'res 8.20k ohm 1/10w .5% smd 0603 - 9T06031A8201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A8201DBHFT-ND.
Send this link via E-Mail
Help With This Screen